Eaton Black Rotary Handle, PKZ0 Series
- RS Stock No.:
- 248-304
- Mfr. Part No.:
- 035130 +AK-PKZ0
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.41
(exc. VAT)
£4.09
(inc. VAT)
- RS Stock No.:
- 248-304
- Mfr. Part No.:
- 035130 +AK-PKZ0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rotary Handle Type | Selector Handle | |
| For Use With | Switch Disconnector | |
| Handle Colour | Black | |
| Length | 26mm | |
| Series | PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rotary Handle Type Selector Handle | ||
For Use With Switch Disconnector | ||
Handle Colour Black | ||
Length 26mm | ||
Series PKZ0 | ||
- COO (Country of Origin):
- DE
The Eaton lockable rotary handle is an essential accessory from the Eaton Moeller series PKZ0, designed for reliability and ease of use in various applications. Crafted to enhance operational safety, the handle allows for secure isolation, ensuring that systems can be safely maintained or serviced without the risk of accidental activation. Its compact design fits seamlessly into your set-up, while offering robust performance and compliance with critical industry standards. The product embodies quality engineering, making it suitable for application in demanding environments where safety and efficiency are paramount. Its sleek black finish is not just visually appealing but also designed to withstand the rigours of everyday usage. Easy to install and designed for compatibility, this rotary handle is an indispensable tool for enhancing the functionality of your equipment.
Lockable design provides enhanced safety during maintenance
Compact dimensions ensure minimal impact on installation space
Black finish offers a modern aesthetic while maintaining durability
Compatible with switch disconnectors for versatile applications
Designed to meet stringent compliance and certification standards
Compact dimensions ensure minimal impact on installation space
Black finish offers a modern aesthetic while maintaining durability
Compatible with switch disconnectors for versatile applications
Designed to meet stringent compliance and certification standards
Related links
- Eaton Lockable Handle for Use with PKZM0 Series, PKZM4 Series
- Eaton Black Rotary Handle
- Eaton Black Rotary Handle, Series H4X Series
- Eaton Black, White Plastic [delete] Series Control Station Enclosure -
- Eaton PKZ0 Series Trip Block, 68mm Length
- Eaton Commoning Link for Use with PKZM0 Series
- Eaton Extension Terminal for Use with PKE Series 37.6mm Length
- ABB Black Rotary Handle

