Lapp Cable Gland Adaptor, PG29 Exterior Thread, PG36 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 243-9163
- Mfr. Part No.:
- 52004100
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£50.90
(exc. VAT)
£61.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 75 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £10.18 | £50.90 |
| 25 - 45 | £9.66 | £48.30 |
| 50 + | £9.152 | £45.76 |
*price indicative
- RS Stock No.:
- 243-9163
- Mfr. Part No.:
- 52004100
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | PG29 | |
| Interior Thread Size | PG36 | |
| Material | Nickel Plated Brass | |
| Type | Enlager | |
| Thread Size | PG29 → PG36 | |
| Colour | Metallic | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Series | SKINDICHT | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size PG29 | ||
Interior Thread Size PG36 | ||
Material Nickel Plated Brass | ||
Type Enlager | ||
Thread Size PG29 → PG36 | ||
Colour Metallic | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Series SKINDICHT | ||
- COO (Country of Origin):
- DE
Nickel Plated Brass Enlargers - PG
From Lapp, this Skindicht ME enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9157 is a PG21 to PG29 Enlarger
• 243-9163 is a PG29 to PG36 Enlarger
• 243-9179 is a PG36 to PG42 Enlarger
• 390-690 is a PG9 to PG11 Enlarger
• 390-729 is a PG16 to PG21 Enlarger
• 390-707 is a PG11 to PG13.5 Enlarger
• 390-684 is a PG7 to PG9 Enlarger
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9157 is a PG21 to PG29 Enlarger
• 243-9163 is a PG29 to PG36 Enlarger
• 243-9179 is a PG36 to PG42 Enlarger
• 390-690 is a PG9 to PG11 Enlarger
• 390-729 is a PG16 to PG21 Enlarger
• 390-707 is a PG11 to PG13.5 Enlarger
• 390-684 is a PG7 to PG9 Enlarger
Related links
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG42 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG29 Interior Thread SKINDICHT Series
