Lapp, Nitrile Butadiene Rubber, Brass

Bulk discount available

Subtotal (1 pack of 5 units)*

£16.20

(exc. VAT)

£19.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£3.24£16.20
25 - 45£3.088£15.44
50 +£2.912£14.56

*price indicative

RS Stock No.:
390-729
Mfr. Part No.:
53001030+52004070
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Nitrile Butadiene Rubber, Brass

COO (Country of Origin):
DE

Nickel Plated Brass Enlargers - PG


From Lapp, this Skindicht ME enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these enlargers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread

• Robust Construction

• Reliable

• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines

• Devices

• Housings

Additional Sizes

• 243-9157 is a PG21 to PG29 Enlarger

• 243-9163 is a PG29 to PG36 Enlarger

• 243-9179 is a PG36 to PG42 Enlarger

• 390-690 is a PG9 to PG11 Enlarger

• 390-729 is a PG16 to PG21 Enlarger

• 390-707 is a PG11 to PG13.5 Enlarger

• 390-684 is a PG7 to PG9 Enlarger

Related links