Lapp Cable Gland Adapter, PG36 Exterior Thread, PG42 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 243-9179
- Mfr. Part No.:
- 52004110
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£58.29
(exc. VAT)
£69.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £11.658 | £58.29 |
| 25 - 45 | £11.074 | £55.37 |
| 50 + | £10.492 | £52.46 |
*price indicative
- RS Stock No.:
- 243-9179
- Mfr. Part No.:
- 52004110
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | PG36 | |
| Interior Thread Size | PG42 | |
| Material | Nickel Plated Brass | |
| Sub Type | Enlarger | |
| Hazardous Area Certification | NO | |
| Colour | Metallic | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 200°C | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size PG36 | ||
Interior Thread Size PG42 | ||
Material Nickel Plated Brass | ||
Sub Type Enlarger | ||
Hazardous Area Certification NO | ||
Colour Metallic | ||
Standards/Approvals No | ||
Maximum Operating Temperature 200°C | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
Nickel Plated Brass Enlargers - PG
From Lapp, this Skindicht ME enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9157 is a PG21 to PG29 Enlarger
• 243-9163 is a PG29 to PG36 Enlarger
• 243-9179 is a PG36 to PG42 Enlarger
• 390-690 is a PG9 to PG11 Enlarger
• 390-729 is a PG16 to PG21 Enlarger
• 390-707 is a PG11 to PG13.5 Enlarger
• 390-684 is a PG7 to PG9 Enlarger
Related links
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG42 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG13 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT Series
