Abracon PRO-OB-536 WiFi Antenna with SMA Connector, ZigBee, WiFi, Bluetooth (BLE)
- RS Stock No.:
- 243-2682
- Mfr. Part No.:
- PRO-OB-536
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 25 units)*
£27.05
(exc. VAT)
£32.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 925 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £1.082 | £27.05 |
| 50 + | £1.061 | £26.53 |
*price indicative
- RS Stock No.:
- 243-2682
- Mfr. Part No.:
- PRO-OB-536
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| RF Protocols | ZigBee, WiFi, Bluetooth (BLE) | |
| Product Type | WiFi Antenna | |
| Minimum Frequency | 2400MHz | |
| Antenna Mount Type | Surface | |
| Connector Type | SMA | |
| Gain | 2.4dBi | |
| Directivity | Omni-Directional | |
| Cable Length | 2.5mm | |
| Maximum Frequency | 5850MHz | |
| Standards/Approvals | with EU Directive 2011/65/EU and 2015/863, RoHS/RoHS II | |
| Series | PRO-OB | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
RF Protocols ZigBee, WiFi, Bluetooth (BLE) | ||
Product Type WiFi Antenna | ||
Minimum Frequency 2400MHz | ||
Antenna Mount Type Surface | ||
Connector Type SMA | ||
Gain 2.4dBi | ||
Directivity Omni-Directional | ||
Cable Length 2.5mm | ||
Maximum Frequency 5850MHz | ||
Standards/Approvals with EU Directive 2011/65/EU and 2015/863, RoHS/RoHS II | ||
Series PRO-OB | ||
Number of Bands 2 | ||
The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.
Also available RS 243-2671 PRO-EB-550, Evaluation Kit for PRO-OB-536.
Compact size
Profile of 2.5 mm
Mixed linear polarization
Peak gain of 2.7 dBi
Efficiency greater than 44%
Surface mount
Related links
- Abracon PRO-OB-536 OnBoard WiFi Antenna WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna WiFi, ZigBee
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- TE Connectivity 2108857-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-4 PCB WiFi Antenna WiFi, ZigBee
