Abracon WiFi Antenna with SMA Connector, WiFi, Bluetooth (BLE), ZigBee
- RS Stock No.:
- 243-2677
- Mfr. Part No.:
- PRO-OB-440
- Brand:
- Abracon
Subtotal (1 reel of 1000 units)*
£203.00
(exc. VAT)
£244.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.203 | £203.00 |
*price indicative
- RS Stock No.:
- 243-2677
- Mfr. Part No.:
- PRO-OB-440
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | WiFi, Bluetooth (BLE), ZigBee | |
| Product Type | WiFi Antenna | |
| Internal/External | Internal | |
| Antenna Mount Type | Surface | |
| Bandwidth | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Connector Type | SMA | |
| Gain | 4.9dBi | |
| Cable Length | 3.5mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2500MHz | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Number of Bands | 1 | |
| Series | PRO-OB-440 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols WiFi, Bluetooth (BLE), ZigBee | ||
Product Type WiFi Antenna | ||
Internal/External Internal | ||
Antenna Mount Type Surface | ||
Bandwidth 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Connector Type SMA | ||
Gain 4.9dBi | ||
Cable Length 3.5mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 2500MHz | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Number of Bands 1 | ||
Series PRO-OB-440 | ||
The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.
Also available RS 243-2666 PRO-EB-450, Evaluation Kit for PRO-OB-440.
Compact size
Low cost
Mixed Linear Polarization
Peak Gain of 5.2 dBi
Efficiency greater than 65%
Surface mount
Related links
- Abracon PRO-OB-440 OnBoard WiFi Antenna WiFi, ZigBee
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-536 OnBoard WiFi Antenna WiFi, ZigBee
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- TE Connectivity 1513472-1 Antenna with MHF1 Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
