Abracon WiFi Evaluation Board PRO-EB-550
- RS Stock No.:
- 243-2671
- Mfr. Part No.:
- PRO-EB-550
- Brand:
- Abracon
Bulk discount available
Subtotal (1 unit)*
£55.36
(exc. VAT)
£66.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £55.36 |
| 5 - 9 | £53.94 |
| 10 + | £52.59 |
*price indicative
- RS Stock No.:
- 243-2671
- Mfr. Part No.:
- PRO-EB-550
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Technology | WiFi | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Technology WiFi | ||
Kit Classification Evaluation Board | ||
The Abracon evaluation board is designed to provide a means to facilitate engineering evaluation of the stamped metal antenna. With a typical operating frequency range of 2.4/5 GHz, the antenna can be used for WiFi/BT/BLE/ZigBee/ISM applications.
Also available RS 243-2681 and RS 243-2682 OnBoard 2.4 GHz SMD Antenna.
Mixed linear polarization
Peak gain of 1.7-2.7 dBi
Efficiency greater than 44%
Related links
- Abracon WiFi Evaluation Board PRO-EB-450
- Abracon WiFi Evaluation Board PRO-EB-609
- Abracon GPS Evaluation Board PRO-EB-453
- Abracon LoRa Evaluation Board PRO-EB-476
- Abracon LoRa Evaluation Board PRO-EB-472
- KYOCERA AVX WiFi Evaluation Board M310220-01
- KYOCERA AVX WiFi Evaluation Board M830520-01
- Texas Instruments SimpleLink LaunchPad CC3200 WiFi Evaluation Board 2.4 GHz CC3200-LAUNCHXL
