Abracon WiFi Evaluation Board PRO-EB-450

Subtotal (1 unit)*

£51.25

(exc. VAT)

£61.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£51.25

*price indicative

RS Stock No.:
243-2666
Mfr. Part No.:
PRO-EB-450
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Technology

WiFi

Kit Classification

Evaluation Board

The Abracon Evaluation board is designed to provide a means to facilitate engineering evaluation of the On-board 2.4 GHz SMD antenna. With a typical operating frequency range of 2.4 to 2.5 GHz, the antenna can be used for WiFi/BT/BLE/ZigBee/ISM applications. To evaluate the performance of antenna, calibrate the vector network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.

Also available RS 243-2677 and RS 243-2678 OnBoard 2.4 GHz SMD Antenna.

Mixed linear polarization

Peak gain of 5.2 dBi

Efficiency greater than 65%

Related links