Reldeen R102 Unisex Black Toe Capped Safety Shoes, UK 8

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£21.79

(exc. VAT)

£26.15

(inc. VAT)

RS Stock No.:
234-8137
Mfr. Part No.:
R102-08
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Series

R102

Gender

Unisex

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
HK

Reldeen R102 Unisex Black Toe Capped Safety Shoes


The Reldeen safety shoes feature a steel toe cap that provides 200 joules of protection that aid in keeping you safe in hazardous environments, while remaining breathable around the foot with their sandwich mesh lining that allows air to enter the shoes.


The safety shoes have a strong midsole and a lightweight polyurethane outsole that grants you excellent slip resistance against oils and other factory chemicals. Their black nylon stitching makes them resistant to abrasion. The shoes have a padded collar and tongue that are antistatic. Very durable footwear fit for keeping your toes intact.


Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes that feature steel toe caps but nowadays they can be made of materials such as thermoplastics and aluminium.


Features & Benefits


  • Steel toe cap for maximum safety

  • Antistatic tongue and sole

  • Protective midsole

  • Lightweight & Flexible

  • Outsole resistant to petrol, oil and penetration to prevent a potential slip

  • Stainless steel midsole to provide penetration resistance to a minimum of 1100 Newtons.

  • 5mm EVA die cut insole with breathable cambrella layer for extra comfort and cushioning

  • 12 metal round eyelets

  • Breathable sandwich mesh lining

  • Essential shoes for handy work

  • Made from leather

  • Designed to withstand contact by light water such as light rain/rainfall

Typical Applications


  • Work shoes

  • Toe protection

  • Comfort

  • Factories

  • Machinery

  • Electricity

  • Hazardous environments

  • Hiking

Sizes


2348132 - UK 3/R102-03
2348133 - UK 4/R102-04
2348134 - UK 5/R102-05
2348135 - UK 6/R102-06
2348136 - UK 7/R102-07
2348137 - UK 8/R102-08
2348138 - UK 9/R102-09
2348139 - UK 10/R102-10
2348140 - UK 11/R102-11
2348141 - UK 12/R102-12

Standards

Conforms to EN ISO 20345:2011
S1 SRC

Related links