RS PRO 40, 56, 66, 80W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1800mm Long, IP65
- RS Stock No.:
- 231-8155
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 231-8155
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Single | |
| Type | Batten | |
| Length | 1800mm | |
| Luminosity | 4800-9600lm | |
| Width | 100mm | |
| Depth | 87mm | |
| Wattage | 40, 56, 66, 80W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White, Daylight, Warm White | |
| Colour Temperature | 3000 K, 4000 K, 6500K | |
| Life Hours | 50000h | |
| Colour Reference | Grey | |
| Voltage Rating | 100 → 240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Sensor | Microwave | |
| Standards Met | BS EN 60598, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Single | ||
Type Batten | ||
Length 1800mm | ||
Luminosity 4800-9600lm | ||
Width 100mm | ||
Depth 87mm | ||
Wattage 40, 56, 66, 80W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White, Daylight, Warm White | ||
Colour Temperature 3000 K, 4000 K, 6500K | ||
Life Hours 50000h | ||
Colour Reference Grey | ||
Voltage Rating 100 → 240 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Sensor Microwave | ||
Standards Met BS EN 60598, CE | ||
- COO (Country of Origin):
- CN
RS PRO Power Selectable CCT3 LED Batten Lights
Introducing the RS PRO range of LED CCT3 batten lights. A selection of high performance LED weatherproof luminaires perfect for use in commercial buildings and industrial environments. These energy-efficient, weatherproof LED lights are the ideal retrofittable replacement solution for fluorescent fittings.
Upon inspection, made from polycarbonate with an opal diffuser, tamperproof 304 stainless steel mounting clips and incorporates a quick fix, two-part, hinged LED tray. Installation is quick and easy, they are surface or suspension mountable with a BESA box mounting option. All versions of CCT3 batten lights are IP65 rated for total protection against dust and low-pressure jets of water from all direction.
Upon inspection, made from polycarbonate with an opal diffuser, tamperproof 304 stainless steel mounting clips and incorporates a quick fix, two-part, hinged LED tray. Installation is quick and easy, they are surface or suspension mountable with a BESA box mounting option. All versions of CCT3 batten lights are IP65 rated for total protection against dust and low-pressure jets of water from all direction.
Why would you choose the CCT3 Batten Lights?
The CCT3 series has multiple variations so you can choose the key features that meet your needs, from single batten or twin batten with emergency and integral microwave sensors. The power selectable LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, a vast improvement over natural light, and waste very little energy. Once installed the LEDs illuminate large areas and have an impressive life service.
Features and Benefits
- High performance LED NCF providing an energy saving, retrofittable replacement solution for T8 fluorescent fittings used in commercial applications
- Power4 selectable to suit application
- Colour temperature CCT3 (3000K,4000K,6500K) selectable via internal 3-way switch
- 120° Beam Angle
- ENEC approved driver
- Voltage: 100-240V
- 3hr LiFePO4 emergency battery and microwave sensors versions available
- IP65 rating, suitable for indoor use
- Polycarbonate body and diffuser, suitable for ceiling or suspension mounting
- 20 mm cut-out
- BESA box mounting compatible
Single Batten Variants – Available Separately
Single Batten with Emergency Variants – Available Separately
Single Batten with Microwave + Emergency Variants – Available Separately
Single Batten with Microwave Variants – Available Separately
Applications
- Workshops
- Warehouses
- Factories
- Garages
FAQs
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is of great importance to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO 30 45 100 → 240 V Batten Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 240 V Batten Single 1500 mm Long, IP65
- RS PRO 58 W Fluorescent Ceiling Light 1 Lamp 1.56 m Long, IP65
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65
- RS PRO 18 W Fluorescent Batten Light 1 Lamp 665 mm Long, IP65
- Ansell Lighting 61 W LED Batten Light 1 Lamp 1.5 m Long, IP65
- RS PRO 55 W LED Batten Light 240 V Batten Single 1200 mm Long, IP65
- RS PRO 80 W LED Batten Light 240 V Batten Single 1800 mm Long, IP65


