RS PRO 55 W LED Batten Light, 100V, 240 V Batten Single, 1 Lamp Anti-corrosive, 1200 mm Long, IP65
- RS Stock No.:
- 231-8144
- Brand:
- RS PRO
Subtotal (1 unit)*
£86.19
(exc. VAT)
£103.43
(inc. VAT)
FREE delivery for orders over £60.00
- 34 unit(s) ready to ship
- Plus 18 unit(s) shipping from 20 May 2026
Units | Per unit |
|---|---|
| 1 + | £86.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 231-8144
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Lamp Shape | Batten | |
| Length | 1200mm | |
| Width | 100mm | |
| Dimmable | No | |
| Depth | 87mm | |
| Power | 55W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | Cool White, Warm White, White | |
| Colour Reference Code | Light Grey | |
| Voltage | 100, 240V | |
| Anti-corrosive | Yes | |
| Lamp Designation | LED | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598, CE | |
| Diameter | 87mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | DS 0417 V1.0 02/2022 NPD 0728 LED CCT3 & Power4 Adjustable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Lamp Shape Batten | ||
Length 1200mm | ||
Width 100mm | ||
Dimmable No | ||
Depth 87mm | ||
Power 55W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Cool White, Warm White, White | ||
Colour Reference Code Light Grey | ||
Voltage 100, 240V | ||
Anti-corrosive Yes | ||
Lamp Designation LED | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598, CE | ||
Diameter 87mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series DS 0417 V1.0 02/2022 NPD 0728 LED CCT3 & Power4 Adjustable | ||
RS PRO Power Selectable CCT3 LED Batten Lights
Why would you choose the CCT3 Batten Lights?
Features and Benefits
Single Batten Variants – Available Separately
Single Batten with Emergency Variants – Available Separately
Single Batten with Microwave + Emergency Variants – Available Separately
Single Batten with Microwave Variants – Available Separately
Applications
FAQs
Why would you choose RS PRO?
Related links
- RS PRO 55 W LED Batten Light 240 V Batten Single 1200 mm Long, IP65
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65, IP65
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 27 W LED Batten Light 240 V Batten Single 6 mm Long, IP65
- RS PRO 40 W LED Batten Light 240 V Batten Single 1500 mm Long, IP65
- RS PRO 80 W LED Batten Light 240 V Batten Single 1800 mm Long, IP65
- RS PRO 27 W LED Spanner Set Batten Light 240 V Batten Single 6 mm Long, IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
