Chauvin Arnoux MiniAmpFLEX Probix Series HX0073 Oscilloscope Probe, Current Type, 3 MHz, Probix, BNC, Banana Connector

Subtotal (1 unit)*

£601.93

(exc. VAT)

£722.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£601.93

*price indicative

RS Stock No.:
231-1455
Mfr. Part No.:
HX0073
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Probe Type

Current

Product Type

Oscilloscope Probe

Bandwidth

3MHz

Connector Type

Probix, BNC, Banana

Model Number

HX0073

Safety Category Level

ARM Cortex-M0+ CPU, Double Flashing

Safety Category Voltage

30V

Series

MiniAmpFLEX Probix

Standards/Approvals

IEC 61010 Edition 2018, European directive 2004/104/CE-2004

Rise Time

140ns

COO (Country of Origin):
FR
The Metrix MiniAmpFLEX Probix probe is to be used to measure AC currents of up to 300 ARMS. It is intended for use on SCOPIX oscilloscopes. It is intended to use indoors and at altitude < 2000 m.

It has 600 ns maximum delay

It has operating temperature from -10 °C to +55 °C

Related links