Hirschmann GMN 2+E DIN 43650 B Solenoid Valve Connector Indicator Light, 250V ac/dc Voltage
- RS Stock No.:
- 226-4492
- Mfr. Part No.:
- 932987100 GMN 209 NJ black
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 252 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.64 |
| 10 - 24 | £3.48 |
| 25 - 49 | £3.20 |
| 50 + | £2.63 |
*price indicative
- RS Stock No.:
- 226-4492
- Mfr. Part No.:
- 932987100 GMN 209 NJ black
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2+E | |
| Product Type | Solenoid Valve Connector | |
| DIN 43650 Type | DIN 43650 B | |
| Current | 16A | |
| Voltage | 250V ac/dc | |
| Cable Diameter Range | 4.5 to 7 mm | |
| Indicator Light | Yes | |
| Mount Type | Central Screw | |
| Cable Gland Size | PG9 | |
| Colour | Black | |
| Termination Type | Screw | |
| Series | GMN | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Standards/Approvals | industrial standard, ISO 6952, IEC 60529, DIN 43650-B | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2+E | ||
Product Type Solenoid Valve Connector | ||
DIN 43650 Type DIN 43650 B | ||
Current 16A | ||
Voltage 250V ac/dc | ||
Cable Diameter Range 4.5 to 7 mm | ||
Indicator Light Yes | ||
Mount Type Central Screw | ||
Cable Gland Size PG9 | ||
Colour Black | ||
Termination Type Screw | ||
Series GMN | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Standards/Approvals industrial standard, ISO 6952, IEC 60529, DIN 43650-B | ||
Belden Hirschmann Solenoid Valve Connector, 16A Current Rating, Screw Mounting - GMN Series - 932987100 GMN 209 NJ black
Looking for a robust pneumatic fitting for your industrial application? Try this solenoid valve connector from Belden's Hirschmann range. Its robust glass-fibre reinforced construction is resistant to impact and corrosion for longevity in harsh operating conditions. Assembly is easy, thanks to its screw connection that makes a quick join without the need for any special tools.
Features & Benefits
• IP65-rated housing is dust-tight and protected against low-pressure jets of water
• Safe for industrial use thanks to durable nitrile rubber seals that resist the corrosive effects of most chemicals
• Can be mated up to 50 times, so suitable for permanent or temporary connections
• Right-angled shape makes installation in constricted areas simple
Applications
• Signal transmission
• Pressure sensors
• Flow indicators
Is this valve connector flame-retardant?
Yes, for safety in your workplace, this unit is flame-retardant, which means it won't catch alight in the event of a fire.
Related links
- Hirschmann GMN 2+E DIN 43650 B Solenoid Valve Connector Indicator Light, 250 V ac/dc Voltage
- Hirschmann GMN 2+E DIN 43650 B Solenoid Valve Connector, 25 V ac/dc Voltage
- Hirschmann GMN 209 NJ 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250 V Voltage
- Hirschmann GML 2+E DIN 43650 B Solenoid Valve Connector Indicator Light, 250 V ac/dc Voltage
- Hirschmann GM 2+E DIN 43650 B Solenoid Valve Connector Female, 25 V ac/dc Voltage
- Hirschmann GML 2+E DIN 43650 B Solenoid Valve Connector Indicator Light, 24 V ac/dc Voltage
- Hirschmann GMNL 2+E DIN 43650 B Solenoid Valve Connector Indicator Light, 120 V ac/dc Voltage
- Hirschmann GMNL 2+E DIN 43650 B Solenoid Valve Connector Indicator Light, 24 V ac/dc Voltage
