RS PRO Black Floor Tile Edging Polyvinyl Chloride Anti-slip Tile Anti-Slip Finish 470 mm x 470mm x 14 mm
- RS Stock No.:
- 221-7923
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.97
(exc. VAT)
£11.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 138 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.97 |
*price indicative
- RS Stock No.:
- 221-7923
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Floor Tile Edging | |
| Material | Polyvinyl Chloride | |
| Sub Type | Anti-slip Tile | |
| Self-Adhesive | No | |
| Surface Type | Anti-Slip | |
| Colour | Black | |
| Product Format | Interlocking | |
| Width | 470mm | |
| Thickness | 14mm | |
| Length | 470mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Floor Tile Edging | ||
Material Polyvinyl Chloride | ||
Sub Type Anti-slip Tile | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Colour Black | ||
Product Format Interlocking | ||
Width 470mm | ||
Thickness 14mm | ||
Length 470mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Interlocking Anti-Fatigue Mat
Introducing the RS PRO Anti-slip mats, designed to be loose lay, interlocking, anti-fatigue and slip resistant providing protection for workers and the flooring beneath. Manufactured from polyvinyl chloride these anti slip mat surfaces have single bar checker plate design to reduce slipping and as they are easy to assemble it makes them perfect for temporary or permanent applications. An added benefit to the PVC composition is that they aid in absorbing shock and noise ensuring that the mat is comfortable underfoot whilst not making the work environment noisy. They can be used on walkways for safety and also as a surface on top of workstations and benches. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing PVC, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits
Applications
Anti fatigue mats also known as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages whilst ensuring a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.
Details of the Series
Tile Size: 470m x 470mm x 14mm
Edge Size: 470mm x 49mm x 14mm
221-7920, black tile
221-7921, black male edge
221-7923, black female edge
221-7922, yellow male edge
221-7924, yellow female edge
Related links
- RS PRO Black Anti-Slip Tile Polyvinyl Chloride Anti-slip Tile Anti-Slip Finish 470 mm x 470mm x 14 mm
- RS PRO Yellow Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 470mm x 14 mm
- Coba Europe Black Floor Tile Edging Polyvinyl Chloride Studded Finish 80 mm x 500mm x 5 mm
- Coba Europe Black Floor Tile Edging Polyvinyl Chloride Studded Finish 585 mm x 515mm x 5 mm
- Tesa White Anti-Slip Flooring Polypropylene Film Anti-Slip Finish 66 m x 470mm x 210 μm
- RS PRO Black Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 49mm x 14 mm
- ID Group Yellow Anti-Slip Floor Mat Natural Rubber Tile Anti-Slip Finish 8000000.00 mm x 420mm x 7 mm
- RS PRO Black Anti-Fatigue Mat Rubber Anti-slip Tile Ribbed Finish 10 m x 2m x 4.5 mm
