Reldeen Black Polyester General Purpose Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 221-4834
- Mfr. Part No.:
- G791-07
- Brand:
- Reldeen
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
£8.09
(exc. VAT)
£9.71
(inc. VAT)
- RS Stock No.:
- 221-4834
- Mfr. Part No.:
- G791-07
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 7 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 7 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Polyester Liner with Polyurethane Palm Coating, Size 7 - Small
This range of polyester gloves from Reldeen are ideal for providing excellent hand protection in a variety of general purpose applications. Featuring a seamless polyester design with elasticated knit wrist, these versatile gloves offer excellent comfort and a secure fit. To compliment the design, the gloves also feature a polyurethane (PU) coating which provides enhanced protection against oils and liquids, while simultaneously offering a superior grip. These robust coated gloves are available in a variety of sizes, with colour coded cuffs allowing you to easily identify the different sizes prior to application.
Features and Benefits
Polyester material providing excellent hand comfort
Coated with Polyurethane (PU) offering superior grip and protection against oils and liquids
Seamless design for enhanced reliability
Elasticated knit wrist for a more secure fit
Lightweight yet highly durable
Colour coded cuffs to illustrate different sizes
Available in a range of popular sizes
Coated with Polyurethane (PU) offering superior grip and protection against oils and liquids
Seamless design for enhanced reliability
Elasticated knit wrist for a more secure fit
Lightweight yet highly durable
Colour coded cuffs to illustrate different sizes
Available in a range of popular sizes
Applications
Reldeen polyester work gloves with polyurethane coating are a versatile and robust type of glove, perfect for use in a range of environments. With a lightweight yet highly durable design, these work gloves can be used in a variety of areas including:
Automotive
Maintenance
Mechanical
Horticulture
General Purpose
Automotive
Maintenance
Mechanical
Horticulture
General Purpose
Certifications
Category II PPE – Certified against PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN388:2016
EN 420:2003+A1:2009
EN388:2016
FAQs
What sizes are available?
2214834 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 7 - Small
2214835 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 8 - Medium
2214836 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 9 - Large
2214837 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 10 - Extra Large
2214835 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 8 - Medium
2214836 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 9 - Large
2214837 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 10 - Extra Large

