EPCOS N27 PM 50/39 Transformer Ferrite Core, 250 nH, For Use With Power TransFormers
- RS Stock No.:
- 212-5016
- Distrelec Article No.:
- 158-65-036
- Mfr. Part No.:
- B65646A0250A027
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 04 May 2026
- Plus 21 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.63 |
| 10 - 24 | £9.58 |
| 25 - 49 | £8.43 |
| 50 - 99 | £8.22 |
| 100 + | £8.01 |
*price indicative
- RS Stock No.:
- 212-5016
- Distrelec Article No.:
- 158-65-036
- Mfr. Part No.:
- B65646A0250A027
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Ferrite Core | |
| Core Size | PM 50/39 | |
| For Use With | Power TransFormers | |
| Core Type | PM | |
| AL Rating | 250nH | |
| Material | N27 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65 | |
| Standards/Approvals | IEC 61247 | |
| Width | 39mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Ferrite Core | ||
Core Size PM 50/39 | ||
For Use With Power TransFormers | ||
Core Type PM | ||
AL Rating 250nH | ||
Material N27 | ||
Maximum Operating Temperature 155°C | ||
Series B65 | ||
Standards/Approvals IEC 61247 | ||
Width 39mm | ||
Length 50mm | ||
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the Coil must be installed with the soldered connections uppermost
EPCOS Ferrite Cores
Related links
- EPCOS N27 PM 50/39 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N27 PM 50/39 Transformer Ferrite Core, 7400 nH
- EPCOS N87 PM 50/39 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- EPCOS N27 PM 74/59 Transformer Ferrite Core For Use With Energy Storing Choke
- EPCOS N27 PM 74/59 Transformer Ferrite Core For Use With Energy Storing Choke
- EPCOS N27 PM 62/49 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N27 PM 62/49 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N97 ETD 39/20/13 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers