Coba Europe Social Distancing Floor Mat
- RS Stock No.:
- 201-2412
- Mfr. Part No.:
- SDM030002
- Brand:
- Coba Europe
Subtotal (1 unit)*
£30.32
(exc. VAT)
£36.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.32 |
*price indicative
- RS Stock No.:
- 201-2412
- Mfr. Part No.:
- SDM030002
- Brand:
- Coba Europe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Text Message | KEEP YOUR DISTANCE | |
| Text Language | English | |
| Width | 0.65m | |
| Thickness | 6mm | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Text Message KEEP YOUR DISTANCE | ||
Text Language English | ||
Width 0.65m | ||
Thickness 6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Social Distancing Floor Mats.
From Coba this is the SDM030002 social distancing loose lay floor mat designed to alert you to distance yourself from the person in front of you, assisting in reducing the spread of infection and disease. The border of the mat has a very low profile reducing the possibility of people tripping over the mat which is 6mm thick. Highly visible and easy to understand with the black background and digitally printed bold blue text and footprint image alerting you keep your distance and where to stand till it is safe to move on.
When the social distancing floor mat is set in place it will remain in position until manually moved due to the Vinyl backing. The mat is washable and versatile as easily moved and stored as required so more cost-effective that self-adhesive or permanent floor stickers markings and stickers.
The Coba social distancing floor mats promote the importance of social distancing and the awareness of health and hygiene ensuring we protect the health of others and ourselves. Social distancing using one of the social distancing mats is one of the best and important ways to remind people to keep safe distances and reduce the risk and spread of infections and virus. The social distancing floor mats are a quick, easy, and straightforward solution to keep you and others safe.
Features and Benefits.
- Social distancing loose lay floor mat.
- Highly visible, superb colour reproduction.
- Easy to read.
- Alerts you to maintain a social distance of 2 m.
- Reduces the risk of spreading infections and virus.
- Reduced trip hazard (low profile border).
- Black background with bold blue alerts and white footprint imaging / lettering (digitally printed).
- Messaging states, STOP, KEEP YOUR DISTANCE, English language.
- Image consists of 2 people with an alert of a 2 m distance rule.
- Moveable and cost-effective.
- Stays in place due to a vinyl backing.
- Width 0.65 m.
- Length 2 m.
- Pile height / thickness 6 mm.
- Weight 2.7 kgm².
- Made from PA (nylon plastic) with a Velour finish.
- Vinyl backing.
- Good chemical resistance.
- For indoor environments only.
- Machine washable at 30°C.
Applications.
- All public buildings.
- Retail.
- Hospitality.
- Healthcare.
- Supermarkets.
- Offices
- Indoor use only.
Social Distancing Floor Mats Available.
- Stock number 2012412, 0.65 m x 2 m, back and blue with white images/text, footprint design.
- Stock number 2012411, 0.65 m x 2 m, back and red with white images/text, footprint design.
- Stock number 2012410, 0.65 m x 2 m, back and blue with white images/text, people design.
- Stock number 2012408, 0.65 m x 2 m, back and red with white images/text, people design.
