RS PRO Temperature Transmitter Linear Resistance, RTD Input, 8 → 30 V dc
- RS Stock No.:
- 192-6536
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.26
(exc. VAT)
£93.91
(inc. VAT)
- RS Stock No.:
- 192-6536
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Type | Linear Resistance, RTD | |
| Supply Voltage | 8 → 30 V dc | |
| Diameter | 44 mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Depth | 20.2mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Type Linear Resistance, RTD | ||
Supply Voltage 8 → 30 V dc | ||
Diameter 44 mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Depth 20.2mm | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DK
RS PRO 2-Wire Programmable Transmitter
RS PRO introduces a brilliant range of programmable temperature transmitters. These temperature transmitters provide unrivalled input versatility for virtually any thermocouple and bipolar mV signals. The input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
Features and Benefits
RTD or Ohm input
High measurement accuracy
3-wire connection
Programmable sensor error value
For DIN form B sensor head mounting
High measurement accuracy
3-wire connection
Programmable sensor error value
For DIN form B sensor head mounting
Applications
It is very important in many industries to ensure that temperatures are reliable and accurate to ensure that products are protected from different temperature ranges for example:
Control rooms
Production lines
Furnaces
Chemical processing plants
Factories
Power generation plants
Control rooms
Production lines
Furnaces
Chemical processing plants
Factories
Power generation plants
Technical Characteristics
Linearized temperature measurement with Pt100...Pt1000 or Ni100...Ni1000 sensor.
Conversion of linear resistance variation to a standard analog current signal, for instance from valves or Ohmic level sensor.
Within a few seconds the user can program the transmitter to measure temperatures within all RTD ranges defined by the norms.
The RTD and resistance inputs have cable compensation for 3-wire connection.
Conversion of linear resistance variation to a standard analog current signal, for instance from valves or Ohmic level sensor.
Within a few seconds the user can program the transmitter to measure temperatures within all RTD ranges defined by the norms.
The RTD and resistance inputs have cable compensation for 3-wire connection.
Mounting / Installation
For DIN form B sensor head mounting.
How Do Temperature Transmitters Work?
Temperature transmitters are electrical components that connect a temperature sensor, most commonly, a thermocouple, RTD or thermistor to a measurement or control device such as a loop controller, PLC, DCS, PC, data logger etc. Temperature transmitters isolate, amplify, filter noise, linearise and convert the input signal from the sensor it is connected to, for example - a thermocouple, it then transmits a standardised output signal to the control device of your choice like a data logger.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

