- RS Stock No.:
- 191-9548
- Mfr. Part No.:
- PTE110U1
- Brand:
- Brother
69 In stock - FREE next working day delivery available
Added
Price Each
£36.52
(exc. VAT)
£43.82
(inc. VAT)
Units | Per unit |
1 + | £36.52 |
- RS Stock No.:
- 191-9548
- Mfr. Part No.:
- PTE110U1
- Brand:
- Brother
Technical Reference
Legislation and Compliance
Product Details
Create labels in various colour combinations and widths that last for many years with this professional label printer. With dedicated functions to make common labelling tasks quick and easy, the PT-E110 is an invaluable tool for electricians and other professional trades.
Brother P-touch laminated TZe tapes are available in many different colours and sizes. The thermal transfer ink is sandwiched between two protective layers of PET (polyester film), protecting the text against the effects of liquids, abrasion, temperature, chemicals and sunlight. As the labels have been tested to the extreme, you can be confident of a professional quality label that has been designed to last.
Brother P-touch laminated TZe tapes are available in many different colours and sizes. The thermal transfer ink is sandwiched between two protective layers of PET (polyester film), protecting the text against the effects of liquids, abrasion, temperature, chemicals and sunlight. As the labels have been tested to the extreme, you can be confident of a professional quality label that has been designed to last.
Features
Dedicated functions to create the most common label types
200 symbols including common electrical/datacom symbols
Includes tape cassette
Prints 3.5, 6, 9 & 12mm labels
200 symbols including common electrical/datacom symbols
Includes tape cassette
Prints 3.5, 6, 9 & 12mm labels
Specifications
Attribute | Value |
---|---|
Model | PT-E110 |
Application | Industrial |
Maximum Label Width | 12mm |
Lines of Printing | 2 |
Keyboard | Yes |
Keyboard Layout | QWERTY |
Resolution | 180dpi |
Dimensions | 111 x 58 x 204mm |
Weight | 400g |
Depth | 58mm |
Width | 111mm |
Height | 204mm |
Related links
- Brother PT-P700 Label Printer UK Plug
- Brother PT-E110VP Handheld Label Printer, 12.5mm Max Label Width
- Brother PT-P950NW Label Printer, 32mm Max Label Width
- Brother PT-D800W Label Printer UK Plug
- Brother PT-D210 Handheld Label Printer UK Plug
- Brother PT95 Label Printer, 12mm Max Label Width
- Brother PT-H500 Label Printer UK Plug
- Brother PT-P750W Label Printer UK