Brother PT95 Handheld Label Printer, 12 mm Max Label Width

RS Stock No.:
124-5153
Mfr. Part No.:
PTM95UZ1
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Battery Type

Rechargeable Lithium-ion

Model Number

PT95

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Colour

Black

Keyboard

Yes

Keyboard Layout

QWERTY

Computer Connectivity

Yes

Cutter

Automatic

Barcode

Yes

Print Resolution

230 dpi

Depth

60.96mm

Height

111.76mm

Width

154.94mm

Standards/Approvals

ISO 9001:2015, WEEE, CE, RoHS

Weight

258.5g

Print Speed

30mm/s

PT-M95 Label Printer


The Brother PT95 labeller is lightweight, portable and easy to use. Comes with various font styles, frames, Deco patterns and tape colours to personalise your labels. Ideal for file folders, storage bins, school items, gift bags and more. Great for home and home office use. Uses non-laminated Genuine Brother "M" series tapes available in 9 mm (∼3/8") and 12 mm (∼1/2") widths and a range of colours

Easy QWERTY keyboard

Comes with 9 type styles, 10 frames and over 200 symbols

Includes 8 Deco Mode Patterns

Easy to read 12-character display

Prints 1 line or 2 lines of text

Stores up to 3 labels for quick reprinting

Features Auto Power-Off

Operates on 4 "AAA" batteries (sold separately)

Supplied with

1 x 12 mm x 4 m Black on White non-laminated "M" starter tape
User manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy