Brother PT-D210 Handheld Label Printer, 12 mm Max Label Width, Type G - British 3-Pin
- RS Stock No.:
- 918-6695
- Mfr. Part No.:
- PTD210VP
- Brand:
- Brother
Subtotal (1 unit)*
£65.79
(exc. VAT)
£78.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.79 |
*price indicative
- RS Stock No.:
- 918-6695
- Mfr. Part No.:
- PTD210VP
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | PT-D210 | |
| Application | Office | |
| Maximum Label Width | 12mm | |
| Handheld | Yes | |
| Lines of Printing | 2 | |
| Colour | Black | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY (UK) | |
| Computer Connectivity | Yes | |
| Barcode | Yes | |
| Print Resolution | 180 dpi | |
| Cutter | Automatic | |
| Height | 149.86mm | |
| Width | 157.48mm | |
| Standards/Approvals | RoHS, ISO 9001:2015, CE, WEEE | |
| Depth | 68.58mm | |
| Weight | 490g | |
| Print Speed | 30mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Model Number PT-D210 | ||
Application Office | ||
Maximum Label Width 12mm | ||
Handheld Yes | ||
Lines of Printing 2 | ||
Colour Black | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY (UK) | ||
Computer Connectivity Yes | ||
Barcode Yes | ||
Print Resolution 180 dpi | ||
Cutter Automatic | ||
Height 149.86mm | ||
Width 157.48mm | ||
Standards/Approvals RoHS, ISO 9001:2015, CE, WEEE | ||
Depth 68.58mm | ||
Weight 490g | ||
Print Speed 30mm/s | ||
PT-D210VP Desktop Labelling Machine
The Brother PT-D210VP is a fast and easy way to create durable labels to identify cables and plugs, office equipment and so on. Create signage for mail rooms, notice boards, shelves and also use for staff, or visitor name badges
Create decorative labels with various patterns
Compact and lightweight
Graphic display for easy label editing
10 "Text labels" and 7 "Pattern labels" for creative labelling
Fast print speed of 20mm/second
Flat keyboard
Built-in label cutter
Prints 3.5, 6, 9 and 12mm labels
The PT-D210VP is a fast and easy way to create durable labels to identify cables and plugs, file folders, USB drives, filing cabinets, CD/DVD discs and office equipment. Create signage for mail rooms, notice boards, shelves and also use for staff or visitor name badges
Note
Also works with 6 AAA batteries (not supplied) (optional RS 744-2209)
Supplied with
Carry case
AC adapter (UK Plug)
12mm black on white TZe tape (4m)
AC adapter (UK Plug)
12mm black on white TZe tape (4m)
Related links
- Brother PT-H500 Handheld Label Printer Type G - British 3-Pin
- Brother PT-P700 Label Printer Type G - British 3-Pin
- Dymo LabelManager 280 Handheld Label Printer Type G - British 3-Pin
- Dymo LabelManager 160 Handheld Label Printer Type G - British 3-Pin
- Brother PT-E110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
- Dymo Rhino 5200 Handheld Label Printer Type G - British 3-Pin
- Ohaus SF-110B Handheld Label Printer Type G - British 3-Pin


