Brother PT-H500 Handheld Label Printer, 24 mm Max Label Width, Type G - British 3-Pin

Subtotal (1 unit)*

£144.18

(exc. VAT)

£173.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.18

*price indicative

RS Stock No.:
840-6295
Mfr. Part No.:
PTH500
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Battery Type

Rechargeable Lithium-ion

Product Type

Label Printer

Model Number

PT-H500

Application

Office

Maximum Label Width

24mm

Handheld

Yes

Colour

Black

Keyboard

Yes

Wireless Connectivity

No

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY

Computer Connectivity

Yes

Cutter

Automatic

Barcode

Yes

Print Resolution

180 dpi

Connection Port

USB 2.0

Standards/Approvals

ISO 9001:2015, WEEE, CE, RoHS

Height

90.6mm

Depth

245mm

Width

121.8mm

Weight

830g

Print Speed

30mm/s

COO (Country of Origin):
CN

PT-H500 Professional Handheld Label Printer


Design and print impressively durable labels from your Mac, Windows PC or right from the palm of your hand with the Brother PT-H500.

Adding images, frames and barcodes to your labels is simple with direct USB connection to your computer, and you can also create stylish text using the installed True Type fonts.

Thanks to its handheld design, the Brother P-touch H500 can also help you organise your office quickly and easily on the go by allowing you to instantly create labels to identify file folders, archived documents, data USB sticks and shelves.

Backlit graphic display - Easy-to-read text and the ability to preview your label before printing.

Customise labels using a choice of 14 fonts, 126 frames and over 600 symbols

Print from a PC using the P-touch Editor software

QWERTY style keyboard

Handheld design and battery power lets you print labels wherever they are required

6 x AA alkaline/rechargeable batteries

Supplied with

Software disc
Tape cassettes 24mm black on white tape cassette (4m)
USB cable
User guide
Wrist strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy