Dymo 2172855 Handheld Label Printer, 12 mm Max Label Width
- RS Stock No.:
- 255-7646
- Mfr. Part No.:
- 2172855
- Brand:
- Dymo
Subtotal (1 unit)*
£37.66
(exc. VAT)
£45.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.66 |
*price indicative
- RS Stock No.:
- 255-7646
- Mfr. Part No.:
- 2172855
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer | |
| Battery Type | 4 AA | |
| Model Number | 2172855 | |
| Application | Office | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Black | |
| Wireless Connectivity | Bluetooth Wireless Technology | |
| Computer Connectivity | No | |
| Patch - Panels | No | |
| Print Resolution | 200 dpi | |
| Cutter | Manual | |
| Barcode | Yes | |
| Heat Shrink Tube | No | |
| Depth | 120mm | |
| Weight | 420g | |
| Height | 45mm | |
| Width | 120mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Print Speed | 7mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer | ||
Battery Type 4 AA | ||
Model Number 2172855 | ||
Application Office | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Handheld Yes | ||
Keyboard No | ||
Colour Black | ||
Wireless Connectivity Bluetooth Wireless Technology | ||
Computer Connectivity No | ||
Patch - Panels No | ||
Print Resolution 200 dpi | ||
Cutter Manual | ||
Barcode Yes | ||
Heat Shrink Tube No | ||
Depth 120mm | ||
Weight 420g | ||
Height 45mm | ||
Width 120mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Print Speed 7mm/s | ||
- COO (Country of Origin):
- CN
The Dymo bluetooth DYMO LetraTag 200B label printer print a wide range of label types and colors directly from your smartphone or tablet. With the intuitive LetraTag Connect mobile app, youll be able to create labels and easily organize your home and home office, straight from your preferred device. The LetraTag 200B label maker slips neatly into your bag and is ready to go in seconds, thanks to its automatic Bluetooth wireless technology connection. This DYMO label printer works with authentic LetraTag labels, with an external cassette made from 100% recycled materials. The paper labels are also FSC-certified. Ideal for all of your labeling needs, from kitchen, bathroom, kids room, and student dorm room storage, to home office and craft organization—you can even keep track of kids' clothing and backpacks with LetraTag iron-on fabric labels. This order includes 1 LetraTag white paper label tape.
Customizable labels that include 5 font sizes, 15 box styles, 100+ icons, and the option to underline, create multiple lines of text, or insert a date
Intuitive LetraTag® Connect app to access 8 pre-saved templates for even easier label creation
Save power with auto-off – shuts off after 5 minutes of inactivity
Bluetooth range is up to 10 meters
Related links
- Dymo 2174450 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0784470 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0784430 Handheld Label Printer, 12 mm Max Label Width
- Dymo 2181011 Handheld Label Printer, 12 mm Max Label Width
- Dymo 2174593 Handheld Label Printer, 12 mm Max Label Width
- Dymo 2174612 Handheld Label Printer, 12 mm Max Label Width
- Dymo 2174576 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0784460 Handheld Label Printer, 12 mm Max Label Width
