5 W LED Reflector Lamp, LED 12 V, 51 Dia. x 46 mm

Stock information currently inaccessible
RS Stock No.:
187-6203
Mfr. Part No.:
4058075094956
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

5 W

Series

Parathom MR16

Lamp Type

LED

Lamp Shape

Reflector

Voltage Rating

12 V

Length

46 mm

Diameter

51mm

COO (Country of Origin):
DE

OSRAM PARATHOM PRO MR16 - LED Reflector Lamp


Introducing the series of PARATHOM professional dimmable low-voltage LED reflector lamps MR16 with retrofit pin base from OSRAM. These LED Reflector Bulbs are high-quality products that ensure maximum performance and ultimate colour consistency and rendering. These LED bulbs are the easy replacement of traditional halogen lighting solution and allow to save up to 55% of electricity energy. The OSRAM Parathom reflector lamps have a lifetime of up to 25,000 hours and generate natural warm white colour light (2700K - 3000K).

OSRAM offers Parathom Reflector Lamps in a number of options:
• PARATHOM MR16 20 DIM 36° 3.4 W/3000K GU5.3 - 187-6202
• PARATHOM MR16 35 DIM 36° 5 W/2700K GU5.3 - 187-6203
• PARATHOM MR16 35 DIM 36° 5 W/3000K GU5.3 - 187-6204

Features and Benefits:


• Very long lifetime of up to 25,000 h
• Low energy consumption
• High colour consistency thanks to narrow binning
• Easy replacement of halogen lamps due to compact full glass design and single optic
• Ideal for economical spotlighting
• Professional LED alternative to low voltage halogen lamps
• Good quality of light; colour rendering index Ra: ≥ 80
• High colour consistency: ≤ 5 SDCM
• Dimmable (with many common dimmers, see also www.ledvance.com/dim)
• Made in Germany (versions up to 35 W)
• Mercury-free lamps

Typical Applications:


LED Reflector Lamps are used when you require, clear consistent light for any environment. It reduces the costs compared to halogen reflector lamps with very little maintenance. Some areas you can use Led reflector lamps are:
• Shops
• Hospitality
• Museums, art galleries
• Residential interiors
• As a downlight for marking walkways, doors, stairs, etc.
• Spotlighting for accents
• Display cabinets and shop windows
• Spotlighting heat-sensitive objects such as food, plants, etc.
• Outdoor applications only in suitable luminaires

FAQs:


How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.