Osram Parathom MR16 LED Reflector Lamp 3.4 W, Reflector shape
- RS Stock No.:
- 187-6202
- Mfr. Part No.:
- 4058075094857
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6202
- Mfr. Part No.:
- 4058075094857
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 3.4 W | |
| Series | Parathom MR16 | |
| Lamp Type | LED | |
| Lamp Shape | Reflector | |
| Voltage Rating | 12 V | |
| Length | 46 mm | |
| Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 3.4 W | ||
Series Parathom MR16 | ||
Lamp Type LED | ||
Lamp Shape Reflector | ||
Voltage Rating 12 V | ||
Length 46 mm | ||
Diameter 51mm | ||
- COO (Country of Origin):
- DE
OSRAM PARATHOM PRO MR16 - LED Reflector Lamp
Introducing the series of PARATHOM professional dimmable low-voltage LED reflector lamps MR16 with retrofit pin base from OSRAM. These LED Reflector Bulbs are high-quality products that ensure maximum performance and ultimate colour consistency and rendering. These LED bulbs are the easy replacement of traditional halogen lighting solution and allow to save up to 55% of electricity energy. The OSRAM Parathom reflector lamps have a lifetime of up to 25,000 hours and generate natural warm white colour light (2700K - 3000K).
OSRAM offers Parathom Reflector Lamps in a number of options:
• PARATHOM MR16 20 DIM 36° 3.4 W/3000K GU5.3 - 187-6202
• PARATHOM MR16 35 DIM 36° 5 W/2700K GU5.3 - 187-6203
• PARATHOM MR16 35 DIM 36° 5 W/3000K GU5.3 - 187-6204
OSRAM offers Parathom Reflector Lamps in a number of options:
• PARATHOM MR16 20 DIM 36° 3.4 W/3000K GU5.3 - 187-6202
• PARATHOM MR16 35 DIM 36° 5 W/2700K GU5.3 - 187-6203
• PARATHOM MR16 35 DIM 36° 5 W/3000K GU5.3 - 187-6204
Features and Benefits:
• Very long lifetime of up to 25,000 h
• Low energy consumption
• High colour consistency thanks to narrow binning
• Easy replacement of halogen lamps due to compact full glass design and single optic
• Ideal for economical spotlighting
• Professional LED alternative to low voltage halogen lamps
• Good quality of light; colour rendering index Ra: ≥ 80
• High colour consistency: ≤ 5 SDCM
• Dimmable (with many common dimmers, see also www.ledvance.com/dim)
• Made in Germany (versions up to 35 W)
• Mercury-free lamps
• Low energy consumption
• High colour consistency thanks to narrow binning
• Easy replacement of halogen lamps due to compact full glass design and single optic
• Ideal for economical spotlighting
• Professional LED alternative to low voltage halogen lamps
• Good quality of light; colour rendering index Ra: ≥ 80
• High colour consistency: ≤ 5 SDCM
• Dimmable (with many common dimmers, see also www.ledvance.com/dim)
• Made in Germany (versions up to 35 W)
• Mercury-free lamps
Typical Applications:
LED Reflector Lamps are used when you require, clear consistent light for any environment. It reduces the costs compared to halogen reflector lamps with very little maintenance. Some areas you can use Led reflector lamps are:
• Shops
• Hospitality
• Museums, art galleries
• Residential interiors
• As a downlight for marking walkways, doors, stairs, etc.
• Spotlighting for accents
• Display cabinets and shop windows
• Spotlighting heat-sensitive objects such as food, plants, etc.
• Outdoor applications only in suitable luminaires
• Shops
• Hospitality
• Museums, art galleries
• Residential interiors
• As a downlight for marking walkways, doors, stairs, etc.
• Spotlighting for accents
• Display cabinets and shop windows
• Spotlighting heat-sensitive objects such as food, plants, etc.
• Outdoor applications only in suitable luminaires
FAQs:
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
