TE Connectivity 100 Ω Metal Oxide Resistor 5 W 5 %
- RS Stock No.:
- 187-0019
- Mfr. Part No.:
- ROX5SSJ100R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£7.06
(exc. VAT)
£8.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 920 unit(s) shipping from 07 September 2026
- Plus 40 unit(s) shipping from 07 September 2026
- Plus 260 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.353 | £7.06 |
| 100 - 180 | £0.264 | £5.28 |
| 200 - 480 | £0.257 | £5.14 |
| 500 - 980 | £0.25 | £5.00 |
| 1000 + | £0.244 | £4.88 |
*price indicative
- RS Stock No.:
- 187-0019
- Mfr. Part No.:
- ROX5SSJ100R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Power | |
| Power Rating | 5W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Automotive Standard | No | |
| Package/Case | PT-64 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 17.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Diameter | 6.5mm | |
| Temperature Coefficient | 300 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Resistor Type Power | ||
Power Rating 5W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Oxide | ||
Series ROX | ||
Automotive Standard No | ||
Package/Case PT-64 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 17.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Diameter 6.5mm | ||
Temperature Coefficient 300 ppm/°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 100 Ω Metal Oxide Resistor 5 W 5 % ROX5SSJ100R
- TE Connectivity 100 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 100 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ100K
- TE Connectivity 18 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 240 Ω Metal Oxide Resistor 5 W 5 %
- TE Connectivity 22 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 680 Ω Metal Oxide Resistor 5 W 5 % SQMR5680RJ
- TE Connectivity 15 Ω Metal Oxide Resistor 5 W 5 % ROX5SSJ15R
