Rohde & Schwarz Digital Bench Power Supply, 2-Output 0 V dc to 20V, 120 W, 6 A Max

Subtotal (1 unit)*

£3,150.33

(exc. VAT)

£3,780.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 18 May 2026
  • Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,150.33

*price indicative

Calibration Options:

Each

£3,203.33

(exc. VAT)

£3,844.00

(inc. VAT)

Each

£3,225.33

(exc. VAT)

£3,870.40

(inc. VAT)

RS Stock No.:
184-9489
Mfr. Part No.:
NGL202
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Current

6A

Number of Outputs

2

Maximum Output Voltage

20V

Power

120W

Output Type

Digital

Maximum Supply Voltage

250V dc

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Depth

436mm

Width

222mm

Height

97mm

Minimum Output Voltage

0V dc

Minimum Output Current

0A

COO (Country of Origin):
CZ
Due to their high accuracy and fast load recovery time, the R&S®NGL200 power supply series is perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.

Max. output power: 120 W

Voltage per channel: 0 V to 20 V

Max. current per channel: 6 A

Load recovery time: < 30 μs

Ripple and noise: < 500 μVRMS / < 1 mARMS

Related links