Milwaukee 4932430064 2 Ah 12V Power Tool Battery, For Use With M12 Series
- RS Stock No.:
- 175-5137
- Mfr. Part No.:
- 4932430064
- Brand:
- Milwaukee
Subtotal (1 unit)*
£36.46
(exc. VAT)
£43.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 113 unit(s) shipping from 04 May 2026
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.46 |
*price indicative
- RS Stock No.:
- 175-5137
- Mfr. Part No.:
- 4932430064
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Voltage | 12V | |
| Battery Capacity | 2Ah | |
| For Use With | M12 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Voltage 12V | ||
Battery Capacity 2Ah | ||
For Use With M12 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Non Compliant
Milwaukee M12 Series Power Tool Battery, 12V Voltage Rating, 2Ah Battery Capacity - M12B2
This power tool battery is designed for the series, providing efficient power with a voltage rating of 12V and a capacity of 2Ah. The compact design, weighing only 0.2kg, ensures portability and ease of use in various applications. This battery is ideal for professionals seeking a reliable and long-lasting power source compatible with M12 tools.
Features & Benefits
• REDLINK™ intelligence for enhanced battery management
• Overload protection to prevent damage in misuse situations
• Temperature management system promotes battery longevity
• Individual cell monitoring ensures optimal performance
• Designed for extreme temperatures down to -20°C
• Integrated shock-responsive separators reduce risk of failure
Applications
• Ideal replacement battery for Milwaukee tools
• Compatible with all M12 Series power tools
• Effective in harsh working conditions for continuous operation
What is the typical charging time for this battery when using various chargers?
Charging this battery takes approximately 40 minutes with the C12 C charger, M12 C4 charger, and M12-18 C charger. For the M12-18 FC charger, it charges in about 26 minutes, reflecting its fast charging capability.
How does this battery manage temperature to ensure its lifespan?
It incorporates a temperature management system that maintains optimal temperature ranges, effectively preserving battery health under demanding conditions.
Can this battery withstand impacts and vibrations during usage?
Yes, its integrated welded frame construction with shock-responsive separators helps to prevent pack failure from excessive vibrations or drops, ensuring reliability in challenging environments.
What advantages does this lithium-ion battery offer over other battery technologies?
Compared with other lithium-ion technologies, this battery provides up to double the run time and 20% more power, highlighting its advanced performance capabilities.
How does this battery perform in extreme temperatures?
This battery is engineered to operate in temperatures as low as -20°C without compromising run time or overall battery life, making it suitable for varied working environments.
Related links
- Bosch 1600Z0002X 2 Ah 12 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Milwaukee 4932471069 3 Ah 12 V Power Tool Battery, For Use With M18 Series
- Milwaukee 4932480165 5 Ah 12 V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932480164 2.5 Ah 12 V Power Tool Battery, For Use With Power Tools
- Milwaukee M12B6 6 Ah 12 V Power Tool Battery, For Use With M12 Cordless Tools
- Milwaukee 4932430065 4 Ah 12 V Power Tool Battery, For Use With M12 Series
- Bosch 1600A00X7H 6 Ah 12 V Power Tool Battery, For Use With Bosch Flexible Power System
- Bosch 1600A00X79 3 Ah 12 V Power Tool Battery, For Use With Bosch Flexible Power System
