DeWALT 294 W Air Compressor, 9 bar, 11 kg, 9.5 L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-1190
Mfr. Part No.:
DCC1054T2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Number of Cylinders

1

Maximum Pressure

9bar

Product Type

Air Compressor

Sub Type

Compressors

Motor Rating

294W

Supply Voltage

54V

Tank Capacity

9.5L

Weight

11kg

Overall Length

360mm

Lubrication Type

Oil Free

Portable/Stationary

Portable

Standards/Approvals

No

Overall Width

300mm

Overall Height

420mm

COO (Country of Origin):
US

DeWALT DCC1054 XR FLEXVOLT Portable Air Compressor


Introducing the DeWalt FLEXVOLT 54V 10 Litre Portable Air Compressor. The DCC1054 XR FLEXVOLT Compressor makes pneumatic nailing completely cordless. The 10 Litre compressor is battery powered and lightweight allowing you to cut the cord and take pneumatic nailing anywhere on the job site. It's compact and lightweight construction featuring a One Turn regulator makes this tool extremely easy to work with. Brushless motor combined with an oil-free pump and huge battery capacity provides cordless convenience with the power of the corded tool and superior battery runtime to complete a variety of application.

Features and Benefits:


• Powerful 54V Cordless Air Compressor with OneTurn™ Regulator for fast, straightforward set-up and operation

• Powered by the DEWALT® 54V XR® FLEXVOLT battery platform (not included), delivering outstanding cordless power

• Up to 1,220 nails per charge with an 18GA brad finish nailer for a full day’s fastening work with one battery

• Offers 31 litres/minute @ 7 BAR Free Air Delivery (up to 9.3 BAR) for fast finishing applications

• Compatible with all pneumatic nailers; suitable for light framing, optimal for second fix applications

• Heavy-duty roll cage ensures durability and stability and protects the unit from accidental damage

• Compact size and light in weight for maximum portability

• Efficient and reliable oil-free Brushless motor delivers high performance, reduces maintenance and extends tool life

Typical Application:


An air compressor has a variety of applications such as inflating tyres, paint spraying or powering pneumatic tools e.g.:

• pneumatic nail guns

• pneumatic drill drivers

• pneumatic angle grinders

• pneumatic hammer drills

Compressors are available in two options to choose from:

• Portable, lightweight and easy to manoeuvre tools that are good for light, quick jobs as they have a smaller tank.

• Large stationary compressors offer bigger air tank capacity and higher operating pressure allowing for using tools that require a high volume of air for longer

FAQs:


Is this compressor supplied with a battery?

Yes, the compressor is supplied with two 54V 6Ah FLEXVOLT batteries.

Replacement DeWALT 54 V FLEXVOLT batteries are available separately:

• XR Flexvolt Battery 6.0Ah - 122-9121

• XR Flexvolt Battery 12.0Ah - 175-1600

Can this compressor be used for sandblasting?

No, the capacity of 9.5 l wouldn't be enough for sandblasting. For suitable large capacity compressors please see our full range of Air Compressors.

What's the dB level of this unit?

The noise level that this unit generates is 92dB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy