Bosch 1600A00X7H 6 Ah 12 V Power Tool Battery, For Use With Bosch Flexible Power System
- RS Stock No.:
- 175-1153
- Mfr. Part No.:
- 1600A00X7H
- Brand:
- Bosch
Subtotal (1 unit)*
£111.77
(exc. VAT)
£134.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.77 |
*price indicative
- RS Stock No.:
- 175-1153
- Mfr. Part No.:
- 1600A00X7H
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Battery | |
| Voltage | 12 V | |
| Battery Capacity | 6Ah | |
| For Use With | Bosch Flexible Power System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Battery | ||
Voltage 12 V | ||
Battery Capacity 6Ah | ||
For Use With Bosch Flexible Power System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
Bosch Power Tool Battery, 385g Weight, 12V Battery Voltage - 1600A00X7H
Give your cordless tools a boost when you're on the go using this power tool battery from Bosch. It's a lithium-ion battery type with a high energy density, meaning it can supply enough voltage to meet the demands of energy-intensive applications. Thanks to its low self-discharge rate, you can store it away for an extended period of time without the risk of significant charging loss. This feature makes it a reliable workmate for use with systems in remote or off-grid areas.
Features & Benefits
• Quick-charging capability to get your tool up and running in no time
• Battery capacity of 6Ah means it offers 50% more runtime compared to a 12V 4Ah battery, minimising downtime
• Weighs just 385g, so it keeps your tool easy to handle
Applications
• Construction sites
• Carpentry workshops
• Electrical engineering
What kinds of tools can I pair this component with?
The battery uses the Bosch Flexible Power System, meaning it's compatible with all Bosch Professional tools that have an operating voltage of 10.8 or 12V. This makes it a versatile addition to your toolbox.
Related links
- Bosch 1600A00X79 3Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
- Milwaukee M12B6 6Ah 12V Power Tool Battery, For Use With M12 Cordless Tools
- Bosch 1600A01B21 6Ah 12V Battery & Charger, For Use With Bosch Professional ToolsType G - British 3-Pin
- Power Tool Batteries
- Bosch 1600A019R9 2Ah 12V Battery & Charger, For Use With Bosch Professional Tools
- Makita 193100-4 2.5Ah 12V Power Tool Battery, For Use With Makita Power Tools
- Milwaukee 4932480164 2.5Ah 12V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932480165 5Ah 12V Power Tool Battery, For Use With Power Tools
