KEMET C4AQ Film Capacitor, ±5 %, 10 μF 1.3 kV dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£10.24

(exc. VAT)

£12.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£5.12£10.24
10 - 18£4.615£9.23
20 +£4.38£8.76

*price indicative

RS Stock No.:
174-4453
Mfr. Part No.:
C4AQUBW5100A3JJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Film Capacitor

Mount Type

PCB

Tolerance

±5 %

Packaging

Box

Series

C4AQ

Rated DC Voltage

1.3kV dc

Lead Pitch

37.5mm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Application

DC Link

Lead Length

6mm

Pin Count

4

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

6.3mΩ

Maximum Operating Temperature

105°C

Standards/Approvals

VDE 0560, IEC 61071, EN 61071

Length

42mm

Width

28mm

Height

37mm

Lead Diameter

1.2mm

Dissipation Factor

0.02%

COO (Country of Origin):
CN
The KEMET C4AQUBW5100A3JJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy