KEMET C4AQ Film Capacitor, ±5 %, 20 μF 1.3 kV dc, PCB

Bulk discount available

Subtotal (1 bag of 27 units)*

£176.472

(exc. VAT)

£211.761

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
27 - 54£6.536£176.47
81 +£6.19£167.13

*price indicative

RS Stock No.:
174-4310
Mfr. Part No.:
C4AQUBW5200A3MJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

20μF

Mount Type

PCB

Packaging

Box

Tolerance

±5 %

Series

C4AQ

Rated DC Voltage

1.3kV dc

Automotive Standard

AEC-Q200

Lead Pitch

52.5mm

Terminal Type

Radial

Application

DC Link

Lead Length

6mm

Minimum Operating Temperature

-40°C

Pin Count

4

Equivalent Series Resistance ESR

6.5mΩ

Maximum Operating Temperature

105°C

Height

45mm

Width

30mm

Length

57.5mm

Standards/Approvals

VDE 0560, IEC 61071, EN 61071

Lead Diameter

1.2mm

Dissipation Factor

0.02%

COO (Country of Origin):
CN
The KEMET C4AQUBW5200A3MJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Related links