KEMET PME271 Paper Capacitor X2 275V ac 275 V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£252.00

(exc. VAT)

£302.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 1,600 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£1.26£252.00
400 - 600£1.071£214.20
800 - 1000£0.945£189.00
1200 - 1800£0.819£163.80
2000 +£0.784£156.80

*price indicative

RS Stock No.:
173-4151
Mfr. Part No.:
PME271M615KR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Paper Capacitor

Capacitance

150nF

Mount Type

Through Hole

Rated AC Voltage

275V ac

Series

PME271

Rated DC Voltage

275V dc

Lead Pitch

20.3mm

Automotive Standard

No

Suppression Class

X2

Pin Count

2

Maximum Operating Temperature

110°C

Height

15mm

Length

24mm

Standards/Approvals

EN, IEC, UL, CSA, CAN

Depth

9mm

Lead Diameter

0.8mm

PME 271M Metallised Paper


Highest possible safety regarding active and passive flammability due to metallised paper construction

High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages

Encapsulation meets UL94-0

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy