onsemi NCH-RSL10-101Q48-ABG, ARM Cortex System On Chip SOC for Bluetooth, 48-Pin QFN
- RS Stock No.:
- 172-3431
- Mfr. Part No.:
- NCH-RSL10-101Q48-ABG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3431
- Mfr. Part No.:
- NCH-RSL10-101Q48-ABG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Processing Unit | Microprocessor | |
| Application | Bluetooth | |
| Technology | ARM Cortex | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.3 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.25 V dc | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Processing Unit Microprocessor | ||
Application Bluetooth | ||
Technology ARM Cortex | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 6 x 6 x 0.95mm | ||
Height 0.95mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.3 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.25 V dc | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
RSL10
ON Semiconductor introduces the RSL 10, this multi-protocol Bluetooth 5 certified radio system on chip (SoC) delivers industry-low power consumption wireless technology to IoT.
This unique SoC component is specifically designed to help provide devices such as heart rate monitors with a range of advanced wireless features while optimizing system size as well as battery life. The RS10 is used in a range of different applications such as wearables, IoT applications, wireless-enabled low-voltage devices (1.2 V, 1.5 V Batteries Without DC/DC Converter). Computing is continuously developing which aids customers and suppliers in everyday situations. This unique piece of hardware can be found in a variety of products which range from fitness trackers/ activity monitors to hearing aids and heart rate monitors.
This unique SoC component is specifically designed to help provide devices such as heart rate monitors with a range of advanced wireless features while optimizing system size as well as battery life. The RS10 is used in a range of different applications such as wearables, IoT applications, wireless-enabled low-voltage devices (1.2 V, 1.5 V Batteries Without DC/DC Converter). Computing is continuously developing which aids customers and suppliers in everyday situations. This unique piece of hardware can be found in a variety of products which range from fitness trackers/ activity monitors to hearing aids and heart rate monitors.
Features
Ultra-Low-Power:
- Industry low power consumption including a Deep Sleep Mode (62.5 nW) and Rx in Receive Mode (7 mW)
Advanced Multi-Protocol Wireless Functionality:
- Rx Sensitivity: -94 dBm,
- Transmitting Power -17 to +6 dBm,
- Supports Bluetooth low energy and 2.4 GHz propriety/ custom protocols,
- Supports Firmware Over The Air (FOTA)
Flexible Voltage Supply Range (1.1 and 3.3 V):
- Supports devices using 1.2 and 1.5 batteries without a required external DC/DC converter
Ultra-Miniature:
- RSL10 is offered in a 5.50 mm2 WLCSP and a 6 x 6 mm QFN. For added miniaturization, the radio SoC can be integrated into System-in-Package (SiP) solutions which combine RSL10 with a custom ASIC.
Sophisticated Dual-Core Architecture:
- Features a programmable ARM Cortex-M3 processor for clocking speeds up to 48 MHz and the flexibility to support 2.4 GHz proprietary and custom protocol stack. an embedded Digital Signal Processor (DSP) enables signal processing-intensive applications, such as wireless audio codecs.
On-Chip and Software Wireless Support:
- Features a 2.4 GHz Radio Frequency Front-End (RFFE) and a Bluetooth 5 certified baseband controller which supports 2 Mbps data rates. A wide range of supported Bluetooth low energy protocols are provided in the RSL10 development kit.
Highly-Integrated System-on-Chip (SoC):
- The powerful dual-core architecture of this chip is complemented by high-efficiency power management units, oscillators, flash, and RAM memories, a DMA controller, and peripherals and interfaces.
Other Key Technical Features:
- 384 kB of flash memory
- IP protection feature to secure flash contents
- Configurable analogue and digital sensor interfaces (GPIOs, LSADs, I2C, SPI, PCM)
- Industry low power consumption including a Deep Sleep Mode (62.5 nW) and Rx in Receive Mode (7 mW)
Advanced Multi-Protocol Wireless Functionality:
- Rx Sensitivity: -94 dBm,
- Transmitting Power -17 to +6 dBm,
- Supports Bluetooth low energy and 2.4 GHz propriety/ custom protocols,
- Supports Firmware Over The Air (FOTA)
Flexible Voltage Supply Range (1.1 and 3.3 V):
- Supports devices using 1.2 and 1.5 batteries without a required external DC/DC converter
Ultra-Miniature:
- RSL10 is offered in a 5.50 mm2 WLCSP and a 6 x 6 mm QFN. For added miniaturization, the radio SoC can be integrated into System-in-Package (SiP) solutions which combine RSL10 with a custom ASIC.
Sophisticated Dual-Core Architecture:
- Features a programmable ARM Cortex-M3 processor for clocking speeds up to 48 MHz and the flexibility to support 2.4 GHz proprietary and custom protocol stack. an embedded Digital Signal Processor (DSP) enables signal processing-intensive applications, such as wireless audio codecs.
On-Chip and Software Wireless Support:
- Features a 2.4 GHz Radio Frequency Front-End (RFFE) and a Bluetooth 5 certified baseband controller which supports 2 Mbps data rates. A wide range of supported Bluetooth low energy protocols are provided in the RSL10 development kit.
Highly-Integrated System-on-Chip (SoC):
- The powerful dual-core architecture of this chip is complemented by high-efficiency power management units, oscillators, flash, and RAM memories, a DMA controller, and peripherals and interfaces.
Other Key Technical Features:
- 384 kB of flash memory
- IP protection feature to secure flash contents
- Configurable analogue and digital sensor interfaces (GPIOs, LSADs, I2C, SPI, PCM)
