STMicroelectronics 70 V 15 mA Diode Small Signal 2-Pin DO-35 1N5711

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6622
Mfr. Part No.:
1N5711
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

15mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Single

Rectifier Type

Small Signal

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

15mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

410mV

Peak Reverse Current Ir

200nA

Maximum Operating Temperature

200°C

Width

2mm

Standards/Approvals

No

Diameter

2mm

Height

2mm

Length

4.5mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy