onsemi MMBT2907A PNP Transistor, 800 mA, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 166-1817
- Mfr. Part No.:
- MMBT2907A
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1817
- Mfr. Part No.:
- MMBT2907A
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 800 mA | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 800 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
The MMBT2907A from ON Semi is a brilliant and reliable 60V PNP transistor. Its primary design is for a general purpose amplifier or a switch in applications that require up to 500 mA.
The MMBT2907A is supplied as a SOT-23 package.
The MMBT2907A is supplied as a SOT-23 package.
• High DC Current Gain (hFE) Range: 100 ∼ 300
• High-Current Gain Bandwidth Product (fT): 200 MHz (Minimum)
• Maximum Turn-On Time (ton): 45 ns
• Maximum Turn-Off Time (toff): 100 ns
• High-Current Gain Bandwidth Product (fT): 200 MHz (Minimum)
• Maximum Turn-On Time (ton): 45 ns
• Maximum Turn-Off Time (toff): 100 ns
