RS PRO DisplayPort to HDMI Adapter Male to Male

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-8602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Converts From Gender

Male

Converts From Type

DisplayPort

Converts To Gender

Male

Converts To Type

HDMI

COO (Country of Origin):
CN

RS PRO Display Port to HDMI adapter cable – 2m


From RS PRO, this DisplayPort to HDMI converter is compatible with all standard DisplayPort sockets, and is ideal for connecting modern multimedia devices.

Featuring a male DisplayPort and a male HDMI socket, the adaptor cable has gold plated connectors to resist corrosion, providing durability and improved signal transmission. The connectors are set in durable PVC.

The DisplayPort has latches to provide an extra secure connection, with a release button that must be depressed before unplugging.

This adapter comes in various lengths:

144-8601 – 1m
144-8602 – 2m
144-8603 – 3m
144-8604 – 4.5m

Features and Benefits

• Connector 1 – DisplayPort male
• Connector 2 – HDMI male
• Converts DisplayPort to HDMI
• No configuration needed
• Push-button, latch locking DisplayPort connector to secure connectivity
• Preventing loose/faulty connection
• Gold plated connectors
• Supports 1080p and 720p resolution
• Works to a length of 1 metre
• Can be used between computers and display monitors
• Home theatres can also be connected to a computer using DisplayPorts
Works one way and is not bi-directional - a DisplayPort HDTV cable can only be used in one direction: the DisplayPort connector can only be used on the data source side (e.g. graphics card.)

Applications

This portable HDMI adapter is useful in connecting a laptop or desktop to a HDTV, monitor, or projector with a HDMI interface. It transmits high-definition (HD) audio and video from a computer to a HDTV for video streaming or gaming. It supports video resolutions up to 1080p.

Video gaming and streaming
Laptop to smart screen or digital projectors for media presentations
Peripheral device to High Definition monitors

FAQ's

Q:What is the video and audio quality like using this adapter?
A:The adapter transmits digital signals, so has very little interference. The video resolution is up to 1080p and includes audio.

Q:Does this convert DisplayPort to HDMI or HDMI to DisplayPort?

A: It only converts DisplayPort to HDMI. Taking the DisplayPort output from the laptop/desktop and connects to a TV or other HDMI ready device to mirror your laptop screen.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy