Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 16 AWG
- RS Stock No.:
- 141-104
- Mfr. Part No.:
- 1125304
- Brand:
- Lapp
7 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 50 Metre(s)
£181.02
(exc. VAT)
£217.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £181.02 | £3.62 |
*price indicative
- RS Stock No.:
- 141-104
- Mfr. Part No.:
- 1125304
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 4kV Test Voltage Rating, Flame Retardant - ÖLFLEX CLASSIC 110 SY Series - 1125304
Choose this control cable from LAPP for industrial applications involving machine-tool controllers, conveyors and production lines. As a versatile SY cable, it works in fixed installations and is robust enough for flexible use if you need free movement without tensile strength. The external galvanised steel braid resists mechanical stresses and the PVC sheath tolerates acids, chemicals and commonly used oils.
Features & Benefits
• Fine-stranded bare copper core ensures you get conductivity and flexibility
• Flame-retardant fire behaviour means it won't contribute to the spread of flames
• Fixed installation temperature range of -40°C to +80°C, so suitable for use in harsh environments
• 4kV test voltage rating means it protects against electric shocks
• Flame-retardant fire behaviour means it won't contribute to the spread of flames
• Fixed installation temperature range of -40°C to +80°C, so suitable for use in harsh environments
• 4kV test voltage rating means it protects against electric shocks
Applications
• Plant engineering
• HVAC systems
• Factory automation
• HVAC systems
• Factory automation
Why is this cable's outer sheath transparent?
A transparent outer sheath makes it easy for you to spot any corrosion damage immediately. This helps to support cable performance and ensure your safety.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 10.2mm |
Sheath Material | PVC |
Conductor Resistance | 13.5 Ω/km |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Bedding Material | PVC |
Voltage Rating | 300/500 V |
Current Rating | 18 A |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 30/0.25 mm |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
Related links
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 5 Cores, 1.5 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 1.5 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 7 Cores, 1.5 mm², SY,...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 4 Cores, 1.5 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 1 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 7 Cores, 1 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 3 Cores, 0.75 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 5 Cores, 0.75 mm², SY,...