KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 35V dc, Through Hole, Tap Series
- RS Stock No.:
- 134-9828
- Mfr. Part No.:
- TAP106K035CCS
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£6.55
(exc. VAT)
£7.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,750 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.655 | £6.55 |
| 50 - 90 | £0.629 | £6.29 |
| 100 - 240 | £0.603 | £6.03 |
| 250 - 490 | £0.544 | £5.44 |
| 500 + | £0.487 | £4.87 |
*price indicative
- RS Stock No.:
- 134-9828
- Mfr. Part No.:
- TAP106K035CCS
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 2Ω | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Tolerance | ±10 % | |
| Terminal Type | Radial | |
| Hermetic Seal | No | |
| Lead Style | Outside Bend | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Tap | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Length | 11.5mm | |
| Diameter | 6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 2.8μA | |
| Lead Diameter | 0.5mm | |
| Dissipation Factor | 8% | |
| Surge Voltage | 65V | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 2Ω | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Tolerance ±10 % | ||
Terminal Type Radial | ||
Hermetic Seal No | ||
Lead Style Outside Bend | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series Tap | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Length 11.5mm | ||
Diameter 6mm | ||
Electrolyte Type Solid | ||
Leakage Current 2.8μA | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 8% | ||
Surge Voltage 65V | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Related links
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 35 V dc Tap Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 35 V Tap Series
- KYOCERA AVX 1 μF Electrolytic Tantalum Capacitor 35 V dc Tap Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 35 V dc Tap Series
- KYOCERA AVX 1 μF MnO2 Tantalum Capacitor 35 V Tap Series
- KYOCERA AVX 1 μF Electrolytic Tantalum Capacitor 35 V Tap Series
- KYOCERA AVX 470 nF MnO2 Tantalum Capacitor 35 V dc Tap Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 35 V Tap Series
