MG Chemicals Boron Nitride, Zinc Oxide, Aluminium Oxide Thermal Grease, 1.8 W/mK, Tube
- RS Stock No.:
- 124-7690
- Mfr. Part No.:
- 8616-25ml
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
£26.29
(exc. VAT)
£31.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £26.29 |
| 6 - 14 | £25.24 |
| 15 + | £24.71 |
*price indicative
- RS Stock No.:
- 124-7690
- Mfr. Part No.:
- 8616-25ml
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Thermal Grease | |
| Thermal Conductivity | 1.8W/mK | |
| Package Size | 25 ml | |
| Physical State | Paste | |
| Dispensing Method | Tube | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 165°C | |
| Minimum Operating Temperature | -68°C | |
| Chemical Component | Boron Nitride, Zinc Oxide, Aluminium Oxide | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Thermal Grease | ||
Thermal Conductivity 1.8W/mK | ||
Package Size 25 ml | ||
Physical State Paste | ||
Dispensing Method Tube | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 165°C | ||
Minimum Operating Temperature -68°C | ||
Chemical Component Boron Nitride, Zinc Oxide, Aluminium Oxide | ||
- COO (Country of Origin):
- CA
MG Chemicals Super Thermal grease II
MG Chemical 8616 super thermal grease II is a synthetic oil-based low thermal resistant grease. Designed for those applications where the maximum heat flow is a must.;The thermal grease is available in a 3 ml syringe 124-7689, a 25 ml tub 124-7690 or a 85 ml tube 124-7691
Features and Benefits
Silicone free;High dielectric strength ;Non-corrosive;No metallic fillers;Safe on plastics
Typical Applications
Use when you want to improve the thermal interface contact conductivity between heat sinks, LEDs, motors, and heat-generating electronic components. Such as CPUs, GPU chipsets and power components. ;Use to improve the thermal interface between irregular and pitted surfaces.
Note
The thermal grease does not add mechanical strength to the bond between heat source and heat sink. Use a mechanical fixation mechanism such as screws, allowing for pressure between the two, spreading the thermal grease onto the heat source.
Related links
- MG Chemicals Zinc Oxide Boron Nitride Thermal Grease Tube
- MG Chemicals Aluminium Oxide Boron Nitride Thermal Grease, 1.8 W/mK
- RS PRO Boron Nitride 4 W/mK, Container
- RS PRO Boron Nitride 4 W/mK
- MG Chemicals Zinc Oxide Thermal Paste Tube
- MG Chemicals Silicone Oil 0.7 W/mK
- MG Chemicals Zinc Oxide Thermal Paste Jar
- Kontakt Chemie Zinc Oxide Thermal Grease Tube
