St Robotics 5 Axis, 10kg Payload, Robotic Arm
- RS Stock No.:
- 124-2696
- Mfr. Part No.:
- R17HPL
- Brand:
- St Robotics
Discontinued
- RS Stock No.:
- 124-2696
- Mfr. Part No.:
- R17HPL
- Brand:
- St Robotics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | St Robotics | |
| Maximum Payload | 10kg | |
| Number of Axis | 5 | |
| Maximum Reach | 750mm | |
| Maximum Speed | 0.8m/s | |
| Supply Voltage | 110 / 240 V ac | |
| Weight | 23.1kg | |
| Select all | ||
|---|---|---|
Brand St Robotics | ||
Maximum Payload 10kg | ||
Number of Axis 5 | ||
Maximum Reach 750mm | ||
Maximum Speed 0.8m/s | ||
Supply Voltage 110 / 240 V ac | ||
Weight 23.1kg | ||
- COO (Country of Origin):
- US
ST Robotics R17 5-Axis Robot Arm
The R17 is a complete self-contained five axis (RS 1242691, 1242692, 1242694 and 1242695) vertically articulated robot arm system designed as a cost effective solution for bench top automation. The hand terminates in a mounting plate to which can be mounted one of ST Robotics low-cost grippers, vacuum pickups or your own device.
R17 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. It has a longer reach of 750 mm therefore a larger and more useful workspace is possible. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
The R17 robot arm is a professional tool made to industrial standards of quality, reliability and performance. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R17 uses lightweight, high speed, high efficiency hybrid stepping motors ideal for low speed precision when required. The encoders monitor the motion of the robot and stop the motion when there is a collision. ROBOFORTH II embedded software allows for easy programming of complex motions, interfaces and peripherals. ROBWIN project manager brings everything together on one Windows screen.
R17 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. It has a longer reach of 750 mm therefore a larger and more useful workspace is possible. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
The R17 robot arm is a professional tool made to industrial standards of quality, reliability and performance. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R17 uses lightweight, high speed, high efficiency hybrid stepping motors ideal for low speed precision when required. The encoders monitor the motion of the robot and stop the motion when there is a collision. ROBOFORTH II embedded software allows for easy programming of complex motions, interfaces and peripherals. ROBWIN project manager brings everything together on one Windows screen.
Sixth Axis
The sixth axis is entirely optional as opposed to being a part of the design. Using a small motor and gearbox it is accurate and tough. Programming is an extension to the Cartesian functions of RoboForth. The system can ensure the end effector points in the same direction as the robot moves around, or indeed in any direction you choose.
Grippers
As standard, the robot terminates in a mounting flange however there are many grippers available including electric, pneumatic, vacuum, and so on.
R17HPL (High Pay Load, RS 1242696 and 1242697) robot uses 4 stack motors for extra lifting ability. The R17HS (High Speed, RS 1242699, 1242699, 1242700 and 1242701) robot uses 3 advanced servomotors on axes 1, 2 and 3 with 2-stack stepping motors on axes 4 and 5. The R17HSW (High Speed Waist, RS 1242702, 1242703, 1242704 and 1242705) robot is a compromise between the 2 since many applications do not need much vertical speed. They do however have long X-Y distances requiring long waist moves.
Features and Benefits
750 mm reach 5 axis articulated format
Easy mounting of tools, grippers or sensors
Fully enclosed (wiring goes through the arm)
Optional incremental encoder watchdogs
Simple intuitive teach pad
User-friendly software
Input/output interfacing
Non-volatile memory
Complete with controller, software, on-screen manuals and cables
Optional pneumatic or electric grippers, vacuum pickup and tool changers
Optional linear track, I/O expansion, bluetooth teachpad and TCP/IP
Easy mounting of tools, grippers or sensors
Fully enclosed (wiring goes through the arm)
Optional incremental encoder watchdogs
Simple intuitive teach pad
User-friendly software
Input/output interfacing
Non-volatile memory
Complete with controller, software, on-screen manuals and cables
Optional pneumatic or electric grippers, vacuum pickup and tool changers
Optional linear track, I/O expansion, bluetooth teachpad and TCP/IP
Product Application Information
Applications include product testing, sample handling, parts handling, machine feeding, welding, spraying, sound measurement and many more.
ST Robotics
Warning
""Robot Range: Check delivery on order. *Non-returnable. Conditions apply.
This item is from our Robot Range
At RS we like to offer our customers the widest choice of products possible. These products are specially manufactured by the supplier, on our behalf.
Check latest delivery when ordering.
Please ensure you have selected the correct product as once your order has been placed it cannot be cancelled or returned
Not available for premium delivery""
This item is from our Robot Range
At RS we like to offer our customers the widest choice of products possible. These products are specially manufactured by the supplier, on our behalf.
Check latest delivery when ordering.
Please ensure you have selected the correct product as once your order has been placed it cannot be cancelled or returned
Not available for premium delivery""
