St Robotics 5 Axis, 10kg Payload, Robotic Arm
- RS Stock No.:
- 124-2697
- Mfr. Part No.:
- R17HPL-PG17
- Brand:
- St Robotics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2697
- Mfr. Part No.:
- R17HPL-PG17
- Brand:
- St Robotics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | St Robotics | |
| Maximum Payload | 10kg | |
| Number of Axis | 5 | |
| Maximum Reach | 750mm | |
| Maximum Speed | 0.8m/s | |
| Supply Voltage | 110 / 240 V ac | |
| Weight | 23.1kg | |
| Select all | ||
|---|---|---|
Brand St Robotics | ||
Maximum Payload 10kg | ||
Number of Axis 5 | ||
Maximum Reach 750mm | ||
Maximum Speed 0.8m/s | ||
Supply Voltage 110 / 240 V ac | ||
Weight 23.1kg | ||
- COO (Country of Origin):
- US
