RS PRO B22 LED GLS Bulb 9.5 W(60W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 123-7955
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.43
(exc. VAT)
£4.12
(inc. VAT)
- RS Stock No.:
- 123-7955
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | B22 | |
| Wattage | 9.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 806 lm | |
| Length | 119 mm | |
| Diameter | 60mm | |
| Sensor | Daylight | |
| Life Hours | 25000h | |
| Colour Rendering | ≥80 | |
| Current Rating | 89 mA | |
| Viewing Angle | 240° | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base B22 | ||
Wattage 9.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 806 lm | ||
Length 119 mm | ||
Diameter 60mm | ||
Sensor Daylight | ||
Life Hours 25000h | ||
Colour Rendering ≥80 | ||
Current Rating 89 mA | ||
Viewing Angle 240° | ||
- COO (Country of Origin):
- CN
RS Pro LED GLS Sensor Lamps
This LED GLS Sensor light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
15000 hours long life compared to traditional halogen lamps at 2000 hours
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Features and Benefits
Turns on automatically at dusk and off at dawn to save energy
Ideal usage in exterior porch lights (enclosed), hallway lights walkways etc.
No new wiring needed, just install and start saving energy
Dual sensors to ensure accuracy
Wide beam angle (+240 °) to provide general illumination
2700 k (Warm white) to provide a comforting colour similar to halogen
15000 hours life ideal for the difficult to reach light fittings
Available in Bayonet Cap (B22 / BC RS-1237955) and Edison Screw (E27 / ES RS-1237956) versions
Ideal usage in exterior porch lights (enclosed), hallway lights walkways etc.
No new wiring needed, just install and start saving energy
Dual sensors to ensure accuracy
Wide beam angle (+240 °) to provide general illumination
2700 k (Warm white) to provide a comforting colour similar to halogen
15000 hours life ideal for the difficult to reach light fittings
Available in Bayonet Cap (B22 / BC RS-1237955) and Edison Screw (E27 / ES RS-1237956) versions


