Philips Lighting LED Capsule Bulb, 1.2 W, 10W Incandescent Equivalent, 120 lm, 2700K, G4 Clear Warm White
- RS Stock No.:
- 124-4336
- Mfr. Part No.:
- 929001244302
- Brand:
- Philips Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-4336
- Mfr. Part No.:
- 929001244302
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | G4 | |
| Wattage | 1.2 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 10W | |
| Voltage Rating | 12 V | |
| Luminosity | 120 lm | |
| Length | 39.2 mm | |
| Diameter | 14.3mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base G4 | ||
Wattage 1.2 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 10W | ||
Voltage Rating 12 V | ||
Luminosity 120 lm | ||
Length 39.2 mm | ||
Diameter 14.3mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
Philips CorePro LEDcapsule LV G4
The Philips CorePro G4 LEDcapsule delivers high-quality light that ensures a direct replacement of a halogen equivalent. Philips LED technology can deliver significant energy savings through better efficiency and reduces maintenance costs due to a 15000-hour lifetime, without compromising on light quality.
Features and Benefits
Retrofit G4 base
Exceptional energy savings
High-quality light
15000 hours lifetime
Exceptional energy savings
High-quality light
15000 hours lifetime
