Electrolube Transparent Silicone Resin Conformal Coating, 200 ml Aerosol, -70°C min, +200°C max
- RS Stock No.:
- 101-6343
- Distrelec Article No.:
- 110-40-770
- Mfr. Part No.:
- DCA200H
- Brand:
- Electrolube
Bulk discount available
Subtotal (1 unit)*
£21.16
(exc. VAT)
£25.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,100 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £21.16 |
| 6 - 14 | £20.28 |
| 15 + | £19.91 |
*price indicative
- RS Stock No.:
- 101-6343
- Distrelec Article No.:
- 110-40-770
- Mfr. Part No.:
- DCA200H
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Application | PCBs | |
| Material | Silicone Resin | |
| Colour | Transparent | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -70°C | |
| Trade Name | DCA | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Application PCBs | ||
Material Silicone Resin | ||
Colour Transparent | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -70°C | ||
Trade Name DCA | ||
- COO (Country of Origin):
- GB
Silicone Conformal Coating
A flexible, transparent modified silicone resin conformal coating. For use in the protection of electronic circuitry to meet aerospace and defence standards.
Resistant to most solvents, lubricants and cooling fluids
Excellent resistance to mould growth and UV light and to prolonged exposure to tropical life and salt spray
High gloss finish and high surface resistivity
Fluorescent under UV light for inspection
Coverage 8000 cm² @ 25 micron thickness
Approved to DEF STAN 59//47 issue 4
Excellent resistance to mould growth and UV light and to prolonged exposure to tropical life and salt spray
High gloss finish and high surface resistivity
Fluorescent under UV light for inspection
Coverage 8000 cm² @ 25 micron thickness
Approved to DEF STAN 59//47 issue 4
Warning
Flammable propellant.
Electrolube Conformal Coating
Features and Benefits
• Suitable for use at temperature extremes and very wide operating temperature range
• Can be reworked using specialist removal product, Electrolube CCRG
• Resistant to most solvents, lubricants, and cooling fluids
• Excellent resistance to mould growth and UV light and to prolonged exposure to tropical life and salt spray
• High gloss finish and high surface resistivity
• Fluorescent under UV light for inspection
• Coverage of 8000cm² at 25 micron thickness
• Approved to issue 4
• Operating temperature ranging between -70⁰C and 200⁰C
• Can be reworked using specialist removal product, Electrolube CCRG
• Resistant to most solvents, lubricants, and cooling fluids
• Excellent resistance to mould growth and UV light and to prolonged exposure to tropical life and salt spray
• High gloss finish and high surface resistivity
• Fluorescent under UV light for inspection
• Coverage of 8000cm² at 25 micron thickness
• Approved to issue 4
• Operating temperature ranging between -70⁰C and 200⁰C
Applications
• Electronic circuitry
• PCBs
• PCBs
Certifications
• DEF STAN 59//47
• UL approved
• UL approved
Approvals
UL, DEF STAN
Related links
- RS PRO Transparent Silicone Resin Conformal Coating -70°C min, +200°C max
- RS PRO Red Silicone Resin Conformal Coating -70°C min, +200°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Electrolube Transparent Silicone Resin Conformal Coating -50°C min, +125°C max
- Electrolube Transparent Acrylic Conformal Coating -65°C min, +125°C max
- RS PRO Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- Cramolin Transparent Acrylic Resin Conformal Coating -70°C min, +120°C max
