Karcher 1.520-903.0 Pressure Washer 230V 12 MPa 500 L/h
- RS Stock No.:
- 647-061
- Mfr. Part No.:
- 1.520-903.0
- Brand:
- Karcher
Subtotal (1 unit)*
£738.31
(exc. VAT)
£885.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £738.31 |
*price indicative
- RS Stock No.:
- 647-061
- Mfr. Part No.:
- 1.520-903.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 500L/h | |
| Product Type | Pressure Washer | |
| Operating Pressure | 12MPa | |
| Model Number | 1.520-903.0 | |
| Maximum Inlet Water Temperature | 60°C | |
| Supply Voltage | 230V | |
| Washer Type | Pressure Washer | |
| Power | 2.5kW | |
| Weight | 24.6kg | |
| Plug Type | Type G - British 3-Pin | |
| Cable Length | 5m | |
| Water Type | Cold | |
| Height | 930mm | |
| Standards/Approvals | No | |
| Depth | 380mm | |
| Width | 360mm | |
| Hose Length | 32.8ft | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 500L/h | ||
Product Type Pressure Washer | ||
Operating Pressure 12MPa | ||
Model Number 1.520-903.0 | ||
Maximum Inlet Water Temperature 60°C | ||
Supply Voltage 230V | ||
Washer Type Pressure Washer | ||
Power 2.5kW | ||
Weight 24.6kg | ||
Plug Type Type G - British 3-Pin | ||
Cable Length 5m | ||
Water Type Cold | ||
Height 930mm | ||
Standards/Approvals No | ||
Depth 380mm | ||
Width 360mm | ||
Hose Length 32.8ft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HD 5/12 C Plus features a host of benefits to make cleaning jobs that little bit quicker and easier. Typical Karcher design features add convenience without compromising performance, like the on-board storage for nozzles, power cable, hose and lance; the new carry handle that makes the machines truly portable; and of course the unique lie-flat or stand up operating position.
Save time and energy
Mobility and flexibility
Accessory storage
Related links
- Karcher HD 5/15 C Plus High Pressure Washer 230V 150 bar 500 L/h
- Karcher Pressure Washer 230V 110 bar 490 L/h
- Karcher Pressure Washer 230V 130 bar 590 L/h
- Karcher Pressure Washer 230V 600 L/h
- Karcher Pressure Washer 230V 150 bar 560 L/h
- Karcher 1.169-910.0 Pressure Washer 230V 150 bar 560 L/h
- Karcher 1.169-921.0 Pressure Washer 230V 150 bar 560 L/h
- Karcher 1.030-914.0 Pressure Washer 230V 150 bar 600 L/h
