Gems Sensors Pressure Sensor, 0bar Min, 2200bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 455-4832
- Mfr. Part No.:
- 3100B2200S2TE000
- Brand:
- Gems Sensors
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£145.50
(exc. VAT)
£174.60
(inc. VAT)
- RS Stock No.:
- 455-4832
- Mfr. Part No.:
- 3100B2200S2TE000
- Brand:
- Gems Sensors
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
| Brand | Gems Sensors | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2200bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 1 ms | |
| Supply Voltage | 8 → 30 V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2200bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Analogue Output 4 → 20 mA | ||
Response Time 1 ms | ||
Supply Voltage 8 → 30 V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Related links
- Gems Sensors Pressure Sensor 10bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 1bar Max Gauge Reading
- Gems Sensors Pressure Sensor 10bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 10bar Max Gauge Reading
- Druck PTXPRESSX Series Pressure Sensor 60bar Max Gauge Reading
- Gems Sensors Pressure Sensor 1600bar Max Relative Reading
- Gems Sensors Pressure Sensor 4bar Max Relative Reading
- Gems Sensors Pressure Sensor 10bar Max Relative Reading