Gems 3500 Series Pressure Sensor, Current Output 0 bar, Absolute Reading 16 bar
- RS Stock No.:
- 285-7746
- Distrelec Article No.:
- 300-24-584
- Mfr. Part No.:
- 3500B0016A05E000
- Brand:
- Gems
Subtotal (1 unit)*
£206.66
(exc. VAT)
£247.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.66 |
*price indicative
- RS Stock No.:
- 285-7746
- Distrelec Article No.:
- 300-24-584
- Mfr. Part No.:
- 3500B0016A05E000
- Brand:
- Gems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Current | |
| Minimum Supply Voltage | 10V | |
| Series | 3500 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gems | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Current | ||
Minimum Supply Voltage 10V | ||
Series 3500 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals RoHS | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The pressure transmitter offers a range of 0 to 16 bar with a 4 to 20 mA output signal, delivering high levels of performance, reliability, and stability for demanding applications. It supports both gauge and absolute pressure measurements in a compact size. Constructed with 316 stainless steel for broad chemical compatibility, it provides a choice of electrical terminations and high proof pressures.
Pressure connection G1/4 inch
Accuracy ± 0.25 %
Operating temperature -40 to 120 °C
Protection rating IP 67
Related links
- Gems Sensors 35XX Series Pressure Sensor Absolute Reading 16 bar
- RS PRO Pressure Transmitter Absolute Reading 16 bar
- Gems 3500 Series Pressure Transmitter Gauge, Absolute Reading
- Jumo 401006 Series Pressure Sensor Absolute Reading 16 bar
- Gems Sensors 3500 Series Pressure Sensor Absolute Reading 1 bar
- Gefran TK Series Pressure Sensor 0 bar, Absolute Reading 16 bar
- Endress+Hauser PMP23 Series Pressure Sensor Absolute, Gauge Reading 16 bar
- Endress+Hauser PMP21 Series Pressure Sensor Absolute, Gauge Reading 16 bar
