RS PRO Pressure Transmitter, Current Output 0 bar, Absolute Reading 16 bar
- RS Stock No.:
- 309-699
- Brand:
- RS PRO
Subtotal (1 unit)*
£298.57
(exc. VAT)
£358.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.57 |
*price indicative
- RS Stock No.:
- 309-699
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | REACH, CE, RoHS, UKCA | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Housing Material Stainless Steel | ||
Standards/Approvals REACH, CE, RoHS, UKCA | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for versatile use
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise data output
4 to 20 mA analogue output for seamless connectivity
Stainless steel housing for enhanced corrosion resistance
Wide operating temperature range from -40 °C to 80 °C for flexibility
Thread mount for secure and stable installation
Applications
Hydraulic systems
Pneumatic controls
Process engineering
Additional Information
The transmitter features a 4-pin connector interface and operates with a supply voltage range of 8 to 28 V DC. It is designed with a G-1/2 process connection and offers a response time of 1 ms, ensuring quick and reliable performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading 16 bar
- RS PRO Pressure Transmitter Absolute Reading 25 bar
- RS PRO Pressure Transmitter Relative Reading 16 bar
- RS PRO Pressure Transmitter Absolute Reading 10 bar
- RS PRO Pressure Transmitter Absolute Reading 4 bar
- RS PRO Pressure Transmitter Absolute Reading 100 bar
- Gems 3500 Series Pressure Sensor Absolute Reading 16 bar
- RS PRO Pressure Transmitter Absolute Reading 1.6 bar


