Gefran K7 Series Series Pressure Transmitter, Voltage Output 0 bar 700 bar, Gauge Reading
- RS Stock No.:
- 875-739
- Mfr. Part No.:
- F068662/ K71-6-M-B07C-1-4-D-S-P 2130P000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,114.06
(exc. VAT)
£1,336.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,114.06 |
*price indicative
- RS Stock No.:
- 875-739
- Mfr. Part No.:
- F068662/ K71-6-M-B07C-1-4-D-S-P 2130P000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 700bar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 18V | |
| Response Time | 8ms | |
| Maximum Supply Voltage | 30V | |
| Series | K7 Series | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 400°C | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 700bar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 18V | ||
Response Time 8ms | ||
Maximum Supply Voltage 30V | ||
Series K7 Series | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 400°C | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter features a NaK hydraulic transmission system for temperature stability. This liquid complies with the RoHS Directive. An Autozero function removes pressure less signal variations via internal magnetic or external contacts.
Safe GRAS substance fluid transmission
FSO output 10.5Vdc and 0.5Vdc zero balance
Response time 8ms
Calibration signal 80% FSO
Power supply polarity reverse protection
Related links
- Gefran K7 Series Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Pressure Transmitter Gauge Reading
- Gefran K7 Performance Level ’c Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran I7 Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
